OMRON B3W-1050
| Manufacturer | |
| MPN | B3W-1050 |
| LCSC Part # | C2733656 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 24V 6mm Through Hole 6.6mm SPST - Normally Open 1.6N 50mA Through Hole Tactile Switches RoHS |
| Datasheet | OMRON B3W-1050 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Switching Life | 300,000 cycles | |
| Width | 6mm | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | PC Pin | |
| Mounting Type | Through Hole | |
| Length | 6.6mm | |
| Circuit | SPST - Normally Open | |
| Operating Force | 1.6N | |
| Height | 7.3mm | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Switching Life | 300,000 cycles | |
| Width | 6mm | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Length | 6.6mm | |
| Circuit | SPST - Normally Open | |
| Operating Force | 1.6N | |
| Height | 7.3mm | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Switching Life | 300,000 cycles | |
| Width | 6mm | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | PC Pin | |
| Mounting Type | Through Hole | |
| Length | 6.6mm | |
| Circuit | SPST - Normally Open | |
| Operating Force | 1.6N | |
| Height | 7.3mm | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Switching Life | 300,000 cycles | |
| Width | 6mm | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Length | 6.6mm | |
| Circuit | SPST - Normally Open | |
| Operating Force | 1.6N | |
| Height | 7.3mm | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C2733656 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



