OMRON A8GS-D1385
| Manufacturer | |
| MPN | A8GS-D1385 |
| LCSC Part # | C2733500 |
| Packaging | - |
| Customer # | |
| Key Attributes | 125V Double pole single throw Rocker Switches RoHS |
| Datasheet | OMRON A8GS-D1385 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -10℃~+55℃ | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -10℃~+55℃ |
| Type | Description | |
|---|---|---|
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.5539 | $ 46.55 |
| 200+ | $ 18.0172 | $ 3603.44 |
| 500+ | $ 17.383 | $ 8691.50 |
| 1,000+ | $ 17.0707 | $ 17070.70 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -10℃~+55℃ | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -10℃~+55℃ |
| Type | Description | |
|---|---|---|
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

