LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS FX26-40S-1SV18 product image
Images for reference only

HRS FX26-40S-1SV18

Manufacturer
MPN
FX26-40S-1SV18
LCSC Part #
C27324036
Packaging
SMD,P=1mm
Customer #
Key Attributes
2 1mm Surface Mount,Vertical 40P SMD,P=1mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetHRS FX26-40S-1SV18
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
In-Stock: 106
106 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4034$ 4.40
10+$ 3.7242$ 37.24
30+$ 3.3196$ 99.59
200+$ 2.9118$ 582.36
400+$ 2.7233$ 1089.32
1,000+$ 2.6388$ 2638.80
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHRS
PackagingSMD,P=1mm
System Fit Height18mm
Number of Rows2
Contact PlatingGold
Pitch1mm
Mounting TypeSurface Mount,Vertical
Number of Pins40P
Contact MaterialCopper alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.