NUVOTON NUC220LE3AN
| Manufacturer | NUVOTONAsian Brands |
| MPN | NUC220LE3AN |
| LCSC Part # | C272888 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | ARM Cortex-M0 32 Bit 50MHz LQFP-48(7x7) Microcontrollers RoHS |
| Datasheet | NUVOTON NUC220LE3AN |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 31 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 31 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Introduction
The NuMicro NUC200 series are 32-bit microcontrollers with an embedded ARM® Cortex™-M0 core, designed for industrial control and applications requiring rich communication interfaces. The Cortex™-M0 is ARM's latest 32-bit embedded processor, offering cost competitiveness comparable to traditional 8051 microcontrollers. The NuMicro NUC200 series includes the NUC200 and NUC220.
The NuMicro NUC200 Advanced Line embeds a Cortex™-M0 core running at up to 50 MHz, with built-in 32K/64K/128K bytes of Flash memory, 8K/16K bytes of SRAM, and 4K bytes of ROM for storing ISP boot code. It also features a rich set of peripherals, including timers, watchdog timer, window watchdog timer, RTC, PDMA with CRC calculation unit, UART, SPI, I2C, I2S, PWM timers, GPIO, PS/2, Smart Card host, 12-bit ADC, analog comparators, low-voltage reset control, and brown-out detection.
The NuMicro NUC220 USB Line features a full-speed USB 2.0 device controller, with an embedded Cortex™-M0 core running at up to 50 MHz, built-in 32K/64K/128K bytes of Flash memory, 8K/16K bytes of SRAM, and 4K bytes of ROM for storing ISP boot code. It also features a rich set of peripherals, including timers, watchdog timer, window watchdog timer, RTC, PDMA with CRC calculation unit, UART, SPI, I2C, I2S, PWM timers, GPIO, PS/2, USB 2.0 FS device, Smart Card host, 12-bit ADC, analog comparators, low-voltage reset control, and brown-out detection.
Features
- ARM® Cortex™-M0 core up to 50 MHz
- One 24-bit SysTick timer
- Low-power sleep mode support
- Single-cycle 32-bit hardware multiplier
- NVIC supporting 32 interrupt sources, each configurable to 4 priority levels
- Serial Wire Debug (SWD) with 2 watchpoints/4 breakpoints
- Built-in LDO, wide voltage range 2.5 V to 5.5 V
- 32K/64K/128K bytes Flash for program code storage
- 4KB Flash for ISP boot code storage
- ISP and IAP application update support
- 512-byte single-page erase support
- Configurable data Flash address and size in 128K-byte systems; fixed 4K-byte data Flash in 32K-byte and 64K-byte systems
- 2-wire ICP update via SWD/ICE interface
- External programmer parallel high-speed programming mode support
- 8K/16K bytes on-chip SRAM with PDMA support
- 9-channel PDMA for automatic data transfer between SRAM and peripherals
- CRC engine with 4 general-purpose polynomials: CRC-CCITT, CRC-8, CRC-16, and CRC-32
- Flexible clock selection for different applications
- Internal 22.1184 MHz high-speed oscillator for system operation
- Accuracy trimmed to ±1% at +25°C, VDD = 5.0 V
- Accuracy ±3% over -40°C ~ +85°C and VDD = 2.5 V ~ 5.5 V
- Internal low-power 10 kHz low-speed oscillator for watchdog and power-down wake-up
- One PLL up to 50 MHz for high-performance system operation
- External 4~24 MHz crystal input for precise timing operations
- External 32.768 kHz crystal input for RTC and low-power mode operations
Applications
- Industrial control
- Applications requiring rich communication interfaces
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5007 | $ 5.50 |
| 10+ | $ 4.8037 | $ 48.04 |
| 30+ | $ 4.3194 | $ 129.58 |
| 100+ | $ 3.9634 | $ 396.34 |
Standard Packaging250/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 31 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 31 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Introduction
The NuMicro NUC200 series are 32-bit microcontrollers with an embedded ARM® Cortex™-M0 core, designed for industrial control and applications requiring rich communication interfaces. The Cortex™-M0 is ARM's latest 32-bit embedded processor, offering cost competitiveness comparable to traditional 8051 microcontrollers. The NuMicro NUC200 series includes the NUC200 and NUC220.
The NuMicro NUC200 Advanced Line embeds a Cortex™-M0 core running at up to 50 MHz, with built-in 32K/64K/128K bytes of Flash memory, 8K/16K bytes of SRAM, and 4K bytes of ROM for storing ISP boot code. It also features a rich set of peripherals, including timers, watchdog timer, window watchdog timer, RTC, PDMA with CRC calculation unit, UART, SPI, I2C, I2S, PWM timers, GPIO, PS/2, Smart Card host, 12-bit ADC, analog comparators, low-voltage reset control, and brown-out detection.
The NuMicro NUC220 USB Line features a full-speed USB 2.0 device controller, with an embedded Cortex™-M0 core running at up to 50 MHz, built-in 32K/64K/128K bytes of Flash memory, 8K/16K bytes of SRAM, and 4K bytes of ROM for storing ISP boot code. It also features a rich set of peripherals, including timers, watchdog timer, window watchdog timer, RTC, PDMA with CRC calculation unit, UART, SPI, I2C, I2S, PWM timers, GPIO, PS/2, USB 2.0 FS device, Smart Card host, 12-bit ADC, analog comparators, low-voltage reset control, and brown-out detection.
Features
- ARM® Cortex™-M0 core up to 50 MHz
- One 24-bit SysTick timer
- Low-power sleep mode support
- Single-cycle 32-bit hardware multiplier
- NVIC supporting 32 interrupt sources, each configurable to 4 priority levels
- Serial Wire Debug (SWD) with 2 watchpoints/4 breakpoints
- Built-in LDO, wide voltage range 2.5 V to 5.5 V
- 32K/64K/128K bytes Flash for program code storage
- 4KB Flash for ISP boot code storage
- ISP and IAP application update support
- 512-byte single-page erase support
- Configurable data Flash address and size in 128K-byte systems; fixed 4K-byte data Flash in 32K-byte and 64K-byte systems
- 2-wire ICP update via SWD/ICE interface
- External programmer parallel high-speed programming mode support
- 8K/16K bytes on-chip SRAM with PDMA support
- 9-channel PDMA for automatic data transfer between SRAM and peripherals
- CRC engine with 4 general-purpose polynomials: CRC-CCITT, CRC-8, CRC-16, and CRC-32
- Flexible clock selection for different applications
- Internal 22.1184 MHz high-speed oscillator for system operation
- Accuracy trimmed to ±1% at +25°C, VDD = 5.0 V
- Accuracy ±3% over -40°C ~ +85°C and VDD = 2.5 V ~ 5.5 V
- Internal low-power 10 kHz low-speed oscillator for watchdog and power-down wake-up
- One PLL up to 50 MHz for high-performance system operation
- External 4~24 MHz crystal input for precise timing operations
- External 32.768 kHz crystal input for RTC and low-power mode operations
Applications
- Industrial control
- Applications requiring rich communication interfaces
C272888 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NUC029LEE | NUVOTON | LQFP-48(7x7) | 1 | $ 1.9209 | ||
| NUC2201LE3AE | NUVOTON | LQFP-48(7x7) | 40 | $ 1.6227 |



