LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RESI TPAL0220D2K70K9

Manufacturer
RESIAsian Brands
MPN
TPAL0220D2K70K9
LCSC Part #
C27043268
Packaging
TO-220
Customer #
Key Attributes
2.7kΩ 35W 500V Planar Non-Inductive Power Resistor ±100ppm/℃ ±0.5% TO-220 Through Hole Resistors RoHS
DatasheetRESI TPAL0220D2K70K9
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRESI
PackagingTO-220
Resistance2.7kΩ
Power(Watts)35W
Voltage Rating500V
TypePlanar Non-Inductive Power Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+150℃