Ymin LKLD1151E221MF
| Manufacturer | YminAsian Brands |
| MPN | LKLD1151E221MF |
| LCSC Part # | C270001 |
| Packaging | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 25V TH |
| Datasheet | Ymin LKLD1151E221MF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 220uF | |
| Lifetime | 3000hrs@130℃ | |
| Ripple Current | 380mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Equivalent Series Resistance(ESR) | 3.6Ω@100kHz | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@130℃ | |
| Ripple Current | 380mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Equivalent Series Resistance(ESR) | 3.6Ω@100kHz | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
In-Stock: 95
95 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0972 | $ 0.49 |
| 50+ | $ 0.0769 | $ 3.85 |
| 150+ | $ 0.0667 | $ 10.01 |
| 500+ | $ 0.0591 | $ 29.55 |
| 2,500+ | $ 0.053 | $ 132.50 |
| 5,000+ | $ 0.0499 | $ 249.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 220uF | |
| Lifetime | 3000hrs@130℃ | |
| Ripple Current | 380mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Equivalent Series Resistance(ESR) | 3.6Ω@100kHz | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@130℃ | |
| Ripple Current | 380mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Equivalent Series Resistance(ESR) | 3.6Ω@100kHz | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
C270001 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



