OMRON A-20GQ21-B
| Manufacturer | |
| MPN | A-20GQ21-B |
| LCSC Part # | C2699522 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30V SPDT 125V Limit Switches RoHS |
| Datasheet | OMRON A-20GQ21-B |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Voltage Rating (DC) | 30V | |
| Operating Temperature | -25℃~+80℃ | |
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Voltage Rating (DC) | 30V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+80℃ | |
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This high-capacity switch can handle a 20 A load and large surge currents. Except for the pin plunger position, its shape is identical to the Omron Z-type basic switch, yet it can withstand surge currents of up to 75 A.
Features
AI Translation
- This value applies to pin plungers (for other models, contact an Omron representative).
- Failure time: 1 ms max.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.0414 | $ 14.04 |
| 200+ | $ 5.4342 | $ 1086.84 |
| 500+ | $ 5.243 | $ 2621.50 |
| 1,000+ | $ 5.1482 | $ 5148.20 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Voltage Rating (DC) | 30V | |
| Operating Temperature | -25℃~+80℃ | |
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Voltage Rating (DC) | 30V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+80℃ | |
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This high-capacity switch can handle a 20 A load and large surge currents. Except for the pin plunger position, its shape is identical to the Omron Z-type basic switch, yet it can withstand surge currents of up to 75 A.
Features
AI Translation
- This value applies to pin plungers (for other models, contact an Omron representative).
- Failure time: 1 ms max.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

