LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

UNI-ROYAL 0402WGF3572TCE

Manufacturer
UNI-ROYALAsian Brands
MPN
0402WGF3572TCE
LCSC Part #
C26975
Packaging
0402
Customer #
Key Attributes
RES 35.7kΩ ±1% 62.5mW 0402
DatasheetUNI-ROYAL 0402WGF3572TCE
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)62.5mW
Resistance35.7kΩ
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃