Kiwi Instruments KP14652SPA
| Manufacturer | Kiwi InstrumentsAsian Brands |
| MPN | KP14652SPA |
| LCSC Part # | C2692532 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | PWM dimming, step-down constant-current LED power switch |
| Datasheet | Kiwi Instruments KP14652SPA |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Kiwi Instruments | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 500Hz~4kHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | 176VAC~265VAC | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | 4% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Kiwi Instruments | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 500Hz~4kHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | 176VAC~265VAC |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | 4% |
Introduction
The KP1465X series is a highly integrated buck-type constant-current LED power switch. The chip employs a quasi-resonant operating mode, eliminating the need for an auxiliary winding for demagnetization detection. The KP1465X also integrates a proprietary dimming technology capable of delivering high-accuracy PWM signal dimming. The KP1465X internally integrates a 500V high-voltage MOSFET and a 650V high-voltage power supply circuit, simplifying system design and reducing production costs. The chip incorporates high-precision inductor current sensing technology to achieve highly accurate constant-current output, with excellent line voltage and load regulation performance. The KP1465X integrates comprehensive protection features to ensure safe and reliable system operation, including: UVLO, cycle-by-cycle OCP, OTP, OVP, and LED open-circuit and short-circuit protection.
Features
- PWM dimming function
- 1%~100% wide dimming range
- Flicker-free across full dimming range
- 10mW ultra-low standby power consumption
- Integrated 500V high-voltage MOSFET
- Integrated 650V high-voltage self-supply circuit
- No VDD capacitor design
- Quasi-resonant mode high-efficiency operation
- ±4% constant current accuracy
- Excellent line voltage and load regulation
- Built-in protection features: output OVP, cycle-by-cycle OCP, LEB, LED open/short circuit protection, OTP
- Package types: SOP-8 and DIP-7
Applications
- Smart LED lighting applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Kiwi Instruments | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 500Hz~4kHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | 176VAC~265VAC | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | 4% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Kiwi Instruments | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 500Hz~4kHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | 176VAC~265VAC |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | 4% |
Introduction
The KP1465X series is a highly integrated buck-type constant-current LED power switch. The chip employs a quasi-resonant operating mode, eliminating the need for an auxiliary winding for demagnetization detection. The KP1465X also integrates a proprietary dimming technology capable of delivering high-accuracy PWM signal dimming. The KP1465X internally integrates a 500V high-voltage MOSFET and a 650V high-voltage power supply circuit, simplifying system design and reducing production costs. The chip incorporates high-precision inductor current sensing technology to achieve highly accurate constant-current output, with excellent line voltage and load regulation performance. The KP1465X integrates comprehensive protection features to ensure safe and reliable system operation, including: UVLO, cycle-by-cycle OCP, OTP, OVP, and LED open-circuit and short-circuit protection.
Features
- PWM dimming function
- 1%~100% wide dimming range
- Flicker-free across full dimming range
- 10mW ultra-low standby power consumption
- Integrated 500V high-voltage MOSFET
- Integrated 650V high-voltage self-supply circuit
- No VDD capacitor design
- Quasi-resonant mode high-efficiency operation
- ±4% constant current accuracy
- Excellent line voltage and load regulation
- Built-in protection features: output OVP, cycle-by-cycle OCP, LEB, LED open/short circuit protection, OTP
- Package types: SOP-8 and DIP-7
Applications
- Smart LED lighting applications
C2692532 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



