LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SUNMATE Elec 1SMA4748A product image
  • 1SMA4748A thumbnail 1
  • 1SMA4748A thumbnail 2
  • 1SMA4748A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SUNMATE Elec 1SMA4748A

Manufacturer
SUNMATE ElecAsian Brands
MPN
1SMA4748A
LCSC Part #
C2690205
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE ZENER 22V 1W SMA(DO-214AC)
DatasheetSUNMATE Elec 1SMA4748A
RoHS Compliance1 documents available
In-Stock: 1,940
1,940 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0502$ 0.0477$ 0.95
200+$ 0.0418$ 0.0398$ 7.96
600+$ 0.0372$ 0.0354$ 21.24
2,000+$ 0.0319$ 0.0304$ 60.80
10,000+$ 0.0295$ 0.0281$ 281.00
20,000+$ 0.0282$ 0.0268$ 536.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSUNMATE Elec
PackagingSMA(DO-214AC)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)23Ω
Zener Voltage(Range)-
Zener Voltage(Nom)22V
Impedance(Zzk)750Ω