Brightking 270KD20
| Manufacturer | BrightkingAsian Brands |
| MPN | 270KD20 |
| LCSC Part # | C269006 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | VARISTOR 27V 2kA P=10mm |
| Datasheet | Brightking 270KD20 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 53V | |
| Pitch | - | |
| Rated Wattage | 200mW | |
| Energy | 16J | |
| Capacitance | 13nF@1kHz | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 53V | |
| Pitch | - | |
| Rated Wattage | 200mW |
| Type | Description | |
|---|---|---|
| Energy | 16J | |
| Capacitance | 13nF@1kHz | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Wide operating voltage (V1mA) range from 18V to 1800V. Fast response to transient overvoltage. Large transient energy absorption capability. Low clamping ratio with no follow-on current. MSL Level 1 per J-STD-020. Operating temperature: -40℃ to +85℃. Storage temperature: -40℃ to +125℃. Safety certifications: UL: E327997, CSA: 246579, VDE: 40027827.
Features
AI Translation
- Wide operating voltage (V1mA) range from 18V to 1800V
- Fast responding to transient over-voltage
- Large absorbing transient energy capability
- Low clamping ratio and no follow-on current
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40°C~+85°C
- Storage Temperature: -40°C~+125°C
- Safety certification: UL: E327997 CSA: 246579 VDE: 40027827
Applications
AI Translation
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronics
- Surge protection in industrial electronics
- Surge protection in electronic home appliances, gas and petroleum appliances Relay and electromagnetic valve surge absorption
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 53V | |
| Pitch | - | |
| Rated Wattage | 200mW | |
| Energy | 16J | |
| Capacitance | 13nF@1kHz | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 53V | |
| Pitch | - | |
| Rated Wattage | 200mW |
| Type | Description | |
|---|---|---|
| Energy | 16J | |
| Capacitance | 13nF@1kHz | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Wide operating voltage (V1mA) range from 18V to 1800V. Fast response to transient overvoltage. Large transient energy absorption capability. Low clamping ratio with no follow-on current. MSL Level 1 per J-STD-020. Operating temperature: -40℃ to +85℃. Storage temperature: -40℃ to +125℃. Safety certifications: UL: E327997, CSA: 246579, VDE: 40027827.
Features
AI Translation
- Wide operating voltage (V1mA) range from 18V to 1800V
- Fast responding to transient over-voltage
- Large absorbing transient energy capability
- Low clamping ratio and no follow-on current
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40°C~+85°C
- Storage Temperature: -40°C~+125°C
- Safety certification: UL: E327997 CSA: 246579 VDE: 40027827
Applications
AI Translation
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronics
- Surge protection in industrial electronics
- Surge protection in electronic home appliances, gas and petroleum appliances Relay and electromagnetic valve surge absorption
C269006 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



