LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
Korean Hroparts Elec 1.25T-14P-WT product image
  • 1.25T-14P-WT thumbnail 1
  • 1.25T-14P-WT thumbnail 2
  • 1.25T-14P-WT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Korean Hroparts Elec 1.25T-14P-WT

Manufacturer
MPN
1.25T-14P-WT
LCSC Part #
C2689925
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 14POS 1.25mm
DatasheetKorean Hroparts Elec 1.25T-14P-WT
Custom CablesMOQ 1pc
In-Stock: 265
265 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0726$ 0.0668$ 0.33
50+$ 0.071$ 0.0654$ 3.27
150+$ 0.0699$ 0.0644$ 9.66
500+$ 0.0688$ 0.0633$ 31.65
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerKorean Hroparts Elec
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference Series-
Voltage Rating (Max)125V
Contact MaterialPhosphor bronze
Number of PINs Per Row14
Number of Rows1
Pitch1.25mm
Current Rating1A
Number of PINs14P
Operating Temperature-25℃~+85℃
Plastic MaterialPA46
X-Length of Bottom Edge on Board (Spacing Line)22.55mm
Row Spacing-
Pin Structure1x14P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.