LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection DC-F2180 product image
  • DC-F2180 thumbnail 1
  • DC-F2180 thumbnail 2
  • DC-F2180 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection DC-F2180

Manufacturer
XKB ConnectionAsian Brands
MPN
DC-F2180
LCSC Part #
C2689662
Packaging
-
Customer #
Key Attributes
CONN PWR JACK 2.1mm x 5.55mm SOLDER
DatasheetXKB Connection DC-F2180
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 998
998 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3515$ 0.3340$ 0.33
10+$ 0.311$ 0.2955$ 2.96
30+$ 0.2932$ 0.2786$ 8.36
100+$ 0.2722$ 0.2586$ 25.86
500+$ 0.243$ 0.2309$ 115.45
1,000+$ 0.2365$ 0.2247$ 224.70
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Power Connectors
ManufacturerXKB Connection
Packaging-
Mounting TypeWire Soldering
Length8mm
Connector TypeDC Power Jack
Width8mm
Operating Temperature-20℃~+70℃
Inside Contact Diameter2.1mm
Outside Contact Diameter5.55mm
Current Rating3A
Voltage Rating (Max)24V

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.