LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Brightking 151KD07

Manufacturer
BrightkingAsian Brands
MPN
151KD07
LCSC Part #
C268960
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
VARISTOR 150V 1.2kA P=5mm
DatasheetBrightking 151KD07
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerBrightking
PackagingThrough Hole,P=5mm
Clamping Voltage250V
Pitch-
Rated Wattage250mW
Capacitance330pF@1kHz
Energy9.7J
Maximum DC Volts125V
Maximum AC Volts95V
Varistor Voltage150V
Diameter (φD)-

Features

AI Translation
  • Wide operating voltage (V₁ₘₐ) range from 18V to 820V
  • Fast responding to transient over-voltage
  • Large absorbing transient energy capability
  • Low clamping ratio and no follow-on current
  • Meets MSL level 1, per J-STD-020
  • Operating Temperature: -40℃ ~ +85℃
  • Storage Temperature: -40℃ ~ +125℃
  • Safety certification: UL: E327997 CSA: 246579 VDE: 40027827

Applications

AI Translation
  • Transistor, diode, IC, thyristor or triac semiconductor protection
  • Surge protection in consumer electronics
  • Surge protection in industrial electronics
  • Surge protection in electronic home appliances, gas and petroleum appliances Relay and electromagnetic valve surge absorption