Brightking 101KD05
| Manufacturer | BrightkingAsian Brands |
| MPN | 101KD05 |
| LCSC Part # | C268947 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | VARISTOR 90V~110V 400A P=5mm |
| Datasheet | Brightking 101KD05 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 177V | |
| Pitch | - | |
| Rated Wattage | 100mW | |
| Energy | 4.1J | |
| Capacitance | 250pF@1kHz | |
| Maximum DC Volts | 85V | |
| Maximum AC Volts | 60V | |
| Varistor Voltage | 90V~110V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 177V | |
| Pitch | - | |
| Rated Wattage | 100mW |
| Type | Description | |
|---|---|---|
| Energy | 4.1J | |
| Capacitance | 250pF@1kHz | |
| Maximum DC Volts | 85V | |
| Maximum AC Volts | 60V | |
| Varistor Voltage | 90V~110V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating voltage (V₁ₘₐ) range from 18V to 750V
- Fast responding to transient over-voltage
- Large absorbing transient energy capability
- Low clamping ratio and no follow-on current
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40°C ~ +85°C
- Storage Temperature: -40°C ~ +125°C
- Safety certification: UL: E327997 CSA: 246579 VDE: 40027827
Applications
AI Translation
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronics
- Surge protection in industrial electronics
- Surge protection in electronic home appliances, gas and petroleum appliances
- Relay and electromagnetic valve surge absorption
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 177V | |
| Pitch | - | |
| Rated Wattage | 100mW | |
| Energy | 4.1J | |
| Capacitance | 250pF@1kHz | |
| Maximum DC Volts | 85V | |
| Maximum AC Volts | 60V | |
| Varistor Voltage | 90V~110V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 177V | |
| Pitch | - | |
| Rated Wattage | 100mW |
| Type | Description | |
|---|---|---|
| Energy | 4.1J | |
| Capacitance | 250pF@1kHz | |
| Maximum DC Volts | 85V | |
| Maximum AC Volts | 60V | |
| Varistor Voltage | 90V~110V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating voltage (V₁ₘₐ) range from 18V to 750V
- Fast responding to transient over-voltage
- Large absorbing transient energy capability
- Low clamping ratio and no follow-on current
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40°C ~ +85°C
- Storage Temperature: -40°C ~ +125°C
- Safety certification: UL: E327997 CSA: 246579 VDE: 40027827
Applications
AI Translation
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronics
- Surge protection in industrial electronics
- Surge protection in electronic home appliances, gas and petroleum appliances
- Relay and electromagnetic valve surge absorption
C268947 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



