LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HL(Haolin Elec) HDF560N(FCO)

Manufacturer
HL(Haolin Elec)Asian Brands
MPN
HDF560N(FCO)
LCSC Part #
C2688970
Packaging
TO-252
Customer #
Key Attributes
700V 2.1V@5A 5A TO-252 Single Diodes
DatasheetHL(Haolin Elec) HDF560N(FCO)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHL(Haolin Elec)
PackagingTO-252
Reverse Recovery Time (trr)-
Operating Junction Temperature Range-50℃~+150℃
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)700V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)2.1V@5A
Reverse Leakage Current (Ir)5uA
Current - Rectified5A
Non-Repetitive Peak Forward Surge Current-