TDPOWER TAS5-24-WEDT
| Manufacturer | TDPOWERAsian Brands |
| MPN | TAS5-24-WEDT |
| LCSC Part # | C2687654 |
| Packaging | Through Hole,38x19mm |
| Customer # | |
| Key Attributes | 5W AC-DC Power Module |
| Datasheet | TDPOWER TAS5-24-WEDT |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,38x19mm | |
| Quiescent Dissipation | 0.1W | |
| Ripple Noise | 100mVp-p | |
| Height | 19mm | |
| Output Voltage | 24V | |
| Capacitive Load(Max) | 470uF | |
| Output Current(Max) | 210mA | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Voltage - Input(DC) | 85VAC~265VAC;100V~370V | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 38mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 19mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Short Circuit Protection;Under Voltage Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,38x19mm | |
| Quiescent Dissipation | 0.1W | |
| Ripple Noise | 100mVp-p | |
| Height | 19mm | |
| Output Voltage | 24V | |
| Capacitive Load(Max) | 470uF | |
| Output Current(Max) | 210mA | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 2.5kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 85VAC~265VAC;100V~370V | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 38mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 19mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Short Circuit Protection;Under Voltage Protection;Fault self-recovery |
Introduction
The TA5WxDx series power supply is a compact AC/DC dual-use power module. This series is pin-compatible with the TA5WxDx/TA10WxDx/TA12W2/TA15W2/TA20W2/TA25W2 series for easy power scaling, supports 100% domestic sourcing, and comes with a three-year warranty. Input range: 85~265VAC, 100~370VDC; maximum output power 5W; regulated output accuracy ±1%; main output typical ripple 30mV; no-load power consumption as low as 0.1W; efficiency range 72%~80%; supports single/dual/dual isolated output; isolation withstand voltage ≥2500VAC; supports dual regulated output, equivalent to an AC-DC power module plus a DC-DC 1W power module, with per-channel voltage accuracy up to ±1% and Vout2 current up to 200mA; operating temperature -40℃ ~ +85℃; input undervoltage protection, overcurrent protection, and output short-circuit protection with auto-recovery.
Features
- Wide-range input 85~265VAC or 100~370VDC, 47~400Hz
- Regulated output accuracy ±1%, high reliability, low ripple noise
- High reliability, low ripple noise (reducible to below 30mV)
- DIP: 38×19×19mm ultra-compact footprint, max output power 5W
- No-load power consumption as low as 0.1W, full-load efficiency 72%~80%
- Single/dual/dual isolated output, isolation voltage ≥2500VAC
- Dual isolated output: isolation voltage between two outputs ≥1000VDC
- Dual regulated output: Vout2 voltage accuracy ±1%, current up to 200mA
- Output overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40℃ ~ +85℃
- CE certified; specify lead-free standard when ordering if required
- Pin-compatible with TA5WxDx/TA10WxDx/TA12W2/TA15W2/TA20W2/TA25W2
- 100% domestic sourcing supported
- 3-year warranty
Applications
- IoT
- AI Devices
- Smart City
- Instrumentation
- Industrial Control
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,38x19mm | |
| Quiescent Dissipation | 0.1W | |
| Ripple Noise | 100mVp-p | |
| Height | 19mm | |
| Output Voltage | 24V | |
| Capacitive Load(Max) | 470uF | |
| Output Current(Max) | 210mA | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Voltage - Input(DC) | 85VAC~265VAC;100V~370V | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 38mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 19mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Short Circuit Protection;Under Voltage Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,38x19mm | |
| Quiescent Dissipation | 0.1W | |
| Ripple Noise | 100mVp-p | |
| Height | 19mm | |
| Output Voltage | 24V | |
| Capacitive Load(Max) | 470uF | |
| Output Current(Max) | 210mA | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 2.5kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 85VAC~265VAC;100V~370V | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 38mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 19mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Short Circuit Protection;Under Voltage Protection;Fault self-recovery |
Introduction
The TA5WxDx series power supply is a compact AC/DC dual-use power module. This series is pin-compatible with the TA5WxDx/TA10WxDx/TA12W2/TA15W2/TA20W2/TA25W2 series for easy power scaling, supports 100% domestic sourcing, and comes with a three-year warranty. Input range: 85~265VAC, 100~370VDC; maximum output power 5W; regulated output accuracy ±1%; main output typical ripple 30mV; no-load power consumption as low as 0.1W; efficiency range 72%~80%; supports single/dual/dual isolated output; isolation withstand voltage ≥2500VAC; supports dual regulated output, equivalent to an AC-DC power module plus a DC-DC 1W power module, with per-channel voltage accuracy up to ±1% and Vout2 current up to 200mA; operating temperature -40℃ ~ +85℃; input undervoltage protection, overcurrent protection, and output short-circuit protection with auto-recovery.
Features
- Wide-range input 85~265VAC or 100~370VDC, 47~400Hz
- Regulated output accuracy ±1%, high reliability, low ripple noise
- High reliability, low ripple noise (reducible to below 30mV)
- DIP: 38×19×19mm ultra-compact footprint, max output power 5W
- No-load power consumption as low as 0.1W, full-load efficiency 72%~80%
- Single/dual/dual isolated output, isolation voltage ≥2500VAC
- Dual isolated output: isolation voltage between two outputs ≥1000VDC
- Dual regulated output: Vout2 voltage accuracy ±1%, current up to 200mA
- Output overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40℃ ~ +85℃
- CE certified; specify lead-free standard when ordering if required
- Pin-compatible with TA5WxDx/TA10WxDx/TA12W2/TA15W2/TA20W2/TA25W2
- 100% domestic sourcing supported
- 3-year warranty
Applications
- IoT
- AI Devices
- Smart City
- Instrumentation
- Industrial Control
C2687654 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



