UMW PESD3V3L1BA
| Manufacturer | UMWAsian Brands |
| MPN | PESD3V3L1BA |
| LCSC Part # | C2687129 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 24VC SOD-323 |
| Datasheet | UMW PESD3V3L1BA |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 24V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 20A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 480W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 4V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 24V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 20A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 480W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 4V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 480W peak pulse power (tp = 8/20μs)
- Bidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- IEC 61000-4-2 ±30kV contact discharge, ±30kV air discharge
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning Surge) 20A (8/20μs)
Applications
AI Translation
- Microprocessor-based equipment
- Personal digital assistants
- Laptops, desktops, and servers
- Portable instruments
- Pagers and peripherals
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 24V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 20A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 480W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 4V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 24V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 20A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 480W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 4V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 480W peak pulse power (tp = 8/20μs)
- Bidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- IEC 61000-4-2 ±30kV contact discharge, ±30kV air discharge
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning Surge) 20A (8/20μs)
Applications
AI Translation
- Microprocessor-based equipment
- Personal digital assistants
- Laptops, desktops, and servers
- Portable instruments
- Pagers and peripherals
C2687129 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
