FUZETEC FRV200-240F
| Manufacturer | FUZETECAsian Brands |
| MPN | FRV200-240F |
| LCSC Part # | C2687098 |
| Packaging | Through Hole,P=10.2mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 240V 2A TH |
| Datasheet | FUZETEC FRV200-240F |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | Through Hole,P=10.2mm | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Max | 240V | |
| Hold Current | 2A | |
| Current - Max | 20A | |
| Power Dissipation | 4.5W | |
| Trip Current | 4A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 28s | |
| Resistance @ 25℃ | 90mΩ | |
| Resistance - Post Trip (R1) (Max) | 220mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | Through Hole,P=10.2mm | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Max | 240V | |
| Hold Current | 2A | |
| Current - Max | 20A | |
| Power Dissipation | 4.5W |
| Type | Description | |
|---|---|---|
| Trip Current | 4A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 28s | |
| Resistance @ 25℃ | 90mΩ | |
| Resistance - Post Trip (R1) (Max) | 220mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant (Lead Free) Product
- Low hold current
- Solid state
- Radial leaded product ideal for up to 265VAC/DC
Applications
AI Translation
- Line Voltage Power Supply
- Transformer
- Appliances
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.688 | $ 0.69 |
| 10+ | $ 0.5568 | $ 5.57 |
| 30+ | $ 0.4919 | $ 14.76 |
| 100+ | $ 0.427 | $ 42.70 |
| 500+ | $ 0.3893 | $ 194.65 |
| 1,000+ | $ 0.3682 | $ 368.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | Through Hole,P=10.2mm | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Max | 240V | |
| Hold Current | 2A | |
| Current - Max | 20A | |
| Power Dissipation | 4.5W | |
| Trip Current | 4A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 28s | |
| Resistance @ 25℃ | 90mΩ | |
| Resistance - Post Trip (R1) (Max) | 220mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | Through Hole,P=10.2mm | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Max | 240V | |
| Hold Current | 2A | |
| Current - Max | 20A | |
| Power Dissipation | 4.5W |
| Type | Description | |
|---|---|---|
| Trip Current | 4A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 28s | |
| Resistance @ 25℃ | 90mΩ | |
| Resistance - Post Trip (R1) (Max) | 220mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant (Lead Free) Product
- Low hold current
- Solid state
- Radial leaded product ideal for up to 265VAC/DC
Applications
AI Translation
- Line Voltage Power Supply
- Transformer
- Appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



