LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUZETEC FRV033-240F product image
  • FRV033-240F thumbnail 1
  • FRV033-240F thumbnail 2
  • FRV033-240F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUZETEC FRV033-240F

Manufacturer
FUZETECAsian Brands
MPN
FRV033-240F
LCSC Part #
C2687093
Packaging
Through Hole,P=5.1mm
Customer #
Key Attributes
PTC RESET FUSE 240V 330mA TH
DatasheetFUZETEC FRV033-240F
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1949$ 0.97
50+$ 0.1905$ 9.53
150+$ 0.1876$ 28.14
500+$ 0.1847$ 92.35
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerFUZETEC
PackagingThrough Hole,P=5.1mm
Operating Temperature-20℃~+85℃
Voltage - Max240V
Hold Current330mA
Current - Max4.5A
Power Dissipation1.7W
Trip Current740mA
Pitch-
Height-
Length-
Width-
Time to Trip(Max)21s
Resistance @ 25℃830mΩ
Resistance - Post Trip (R1) (Max)2.6Ω

Features

AI Translation
  • RoHS Compliant (Lead Free) Product
  • Low hold current
  • Solid state
  • Radial leaded product ideal for up to 265VAC/DC

Applications

AI Translation
  • Line Voltage Power Supply
  • Transformer
  • Appliances

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RLVR240-033RUILONSimilarThrough Hole,P=5.1mm527$0.3162 $0.4215
BK250-400-SIBrightkingSimilarThrough Hole,P=5.1mm35$ 0.2223
2 more alternative parts.View all substitutes