FUZETEC FHT1000-16F
| Manufacturer | FUZETECAsian Brands |
| MPN | FHT1000-16F |
| LCSC Part # | C2687084 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 10A TH |
| Datasheet | FUZETEC FHT1000-16F |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 16V | |
| Hold Current | 10A | |
| Current - Max | 100A | |
| Power Dissipation | 5.3W | |
| Trip Current | 18.5A | |
| Pitch | - | |
| Height | - | |
| Length | 17.5mm | |
| Width | - | |
| Time to Trip(Max) | 9s | |
| Resistance @ 25℃ | 6.2mΩ | |
| Resistance - Post Trip (R1) (Max) | 15mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 16V | |
| Hold Current | 10A | |
| Current - Max | 100A | |
| Power Dissipation | 5.3W |
| Type | Description | |
|---|---|---|
| Trip Current | 18.5A | |
| Pitch | - | |
| Height | - | |
| Length | 17.5mm | |
| Width | - | |
| Time to Trip(Max) | 9s | |
| Resistance @ 25℃ | 6.2mΩ | |
| Resistance - Post Trip (R1) (Max) | 15mΩ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- RoHS Compliant (Lead Free) Product
- Applications : Wide variety of electronic equipment
- Product Features : Very Low resistance, Very High hold current, Solid state, Radial leaded product ideal for up to 16V and Operating temperatures up to 125℃
- Operation Current : 0.5A~15.0A
- Maximum Voltage : 16V/30VDC
- Temperature Range : -40℃ to 125℃
Features
AI Translation
- RoHS Compliant (Lead Free)
- Very Low resistance
- Very High hold current
- Solid state
- Radial leaded product ideal for up to 16V
- Operating temperatures up to 125℃
Applications
AI Translation
- Wide variety of electronic equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 16V | |
| Hold Current | 10A | |
| Current - Max | 100A | |
| Power Dissipation | 5.3W | |
| Trip Current | 18.5A | |
| Pitch | - | |
| Height | - | |
| Length | 17.5mm | |
| Width | - | |
| Time to Trip(Max) | 9s | |
| Resistance @ 25℃ | 6.2mΩ | |
| Resistance - Post Trip (R1) (Max) | 15mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 16V | |
| Hold Current | 10A | |
| Current - Max | 100A | |
| Power Dissipation | 5.3W |
| Type | Description | |
|---|---|---|
| Trip Current | 18.5A | |
| Pitch | - | |
| Height | - | |
| Length | 17.5mm | |
| Width | - | |
| Time to Trip(Max) | 9s | |
| Resistance @ 25℃ | 6.2mΩ | |
| Resistance - Post Trip (R1) (Max) | 15mΩ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- RoHS Compliant (Lead Free) Product
- Applications : Wide variety of electronic equipment
- Product Features : Very Low resistance, Very High hold current, Solid state, Radial leaded product ideal for up to 16V and Operating temperatures up to 125℃
- Operation Current : 0.5A~15.0A
- Maximum Voltage : 16V/30VDC
- Temperature Range : -40℃ to 125℃
Features
AI Translation
- RoHS Compliant (Lead Free)
- Very Low resistance
- Very High hold current
- Solid state
- Radial leaded product ideal for up to 16V
- Operating temperatures up to 125℃
Applications
AI Translation
- Wide variety of electronic equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



