Infineon IRFP3206PBF
| Manufacturer | |
| MPN | IRFP3206PBF |
| LCSC Part # | C2687 |
| Packaging | TO-247AC |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 200A TO-247AC |
| Datasheet | Infineon IRFP3206PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247AC | |
| Output Capacitance(Coss) | 720pF | |
| Ciss-Input Capacitance | 6.54nF | |
| Pd - Power Dissipation | 280W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 200A | |
| Reverse Transfer Capacitance (Crss) | 360pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 170nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247AC | |
| Output Capacitance(Coss) | 720pF | |
| Ciss-Input Capacitance | 6.54nF | |
| Pd - Power Dissipation | 280W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 200A | |
| Reverse Transfer Capacitance (Crss) | 360pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 170nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche SOA
- Enhanced body diode dV/dt and dl/dt Capability
- Lead-Free
Applications
AI Translation
- High Efficiency Synchronous Rectification in SMPS
- Uninterruptible Power Supply
- High Speed Power Switching
- Hard Switched and High Frequency Circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247AC | |
| Output Capacitance(Coss) | 720pF | |
| Ciss-Input Capacitance | 6.54nF | |
| Pd - Power Dissipation | 280W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 200A | |
| Reverse Transfer Capacitance (Crss) | 360pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 170nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247AC | |
| Output Capacitance(Coss) | 720pF | |
| Ciss-Input Capacitance | 6.54nF | |
| Pd - Power Dissipation | 280W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 200A | |
| Reverse Transfer Capacitance (Crss) | 360pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 170nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche SOA
- Enhanced body diode dV/dt and dl/dt Capability
- Lead-Free
Applications
AI Translation
- High Efficiency Synchronous Rectification in SMPS
- Uninterruptible Power Supply
- High Speed Power Switching
- Hard Switched and High Frequency Circuits
C2687 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



