NCE NCE20P85GU
| Manufacturer | NCEAsian Brands |
| MPN | NCE20P85GU |
| LCSC Part # | C2686770 |
| Packaging | DFN-8L(5x6) |
| Customer # | |
| Key Attributes | 150W 20V 85A 600mV 1.4mΩ@4.5V 1 P-Channel P-Channel DFN-8L(5x6) Single FETs, MOSFETs |
| Datasheet | NCE NCE20P85GU |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 1.695nF | |
| Pd - Power Dissipation | 150W | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 85A | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.485nF | |
| RDS(on) | 1.4mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 12.67nF | |
| Gate Charge(Qg) | 114.7nC | |
| Vgs | ±10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 1.695nF | |
| Pd - Power Dissipation | 150W | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 85A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.485nF | |
| RDS(on) | 1.4mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 12.67nF | |
| Gate Charge(Qg) | 114.7nC | |
| Vgs | ±10V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6886 | $ 0.69 |
| 10+ | $ 0.5452 | $ 5.45 |
| 30+ | $ 0.4719 | $ 14.16 |
| 100+ | $ 0.4001 | $ 40.01 |
| 500+ | $ 0.3571 | $ 178.55 |
| 1,000+ | $ 0.3348 | $ 334.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 1.695nF | |
| Pd - Power Dissipation | 150W | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 85A | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.485nF | |
| RDS(on) | 1.4mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 12.67nF | |
| Gate Charge(Qg) | 114.7nC | |
| Vgs | ±10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 1.695nF | |
| Pd - Power Dissipation | 150W | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 85A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.485nF | |
| RDS(on) | 1.4mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 12.67nF | |
| Gate Charge(Qg) | 114.7nC | |
| Vgs | ±10V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
C2686770 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NCEP40PT15G | NCE | DFN-8L(5x6) | 0 | $ 1.0951 | ||
| NCEP30PT16G | NCE | DFN-8L(5x6) | 0 | $ 0.9277 |

