LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG02BTC6812 product image
  • ARG02BTC6812 thumbnail 1
  • ARG02BTC6812 thumbnail 2
  • ARG02BTC6812 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG02BTC6812

Manufacturer
VikingAsian Brands
MPN
ARG02BTC6812
LCSC Part #
C2686416
Packaging
0402
Customer #
Key Attributes
RES 68.1kΩ ±0.1% 62.5mW 0402
DatasheetViking ARG02BTC6812
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0237$ 0.47
200+$ 0.0182$ 3.64
600+$ 0.0151$ 9.06
2,000+$ 0.0133$ 26.60
10,000+$ 0.0117$ 117.00
20,000+$ 0.0109$ 218.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0402
Power(Watts)62.5mW
Resistance68.1kΩ
Voltage Rating50V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%