Taiyo Yuden JMK105BBJ475MVMF
| Manufacturer | |
| MPN | JMK105BBJ475MVMF |
| LCSC Part # | C2686246 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 6.3V 0402 |
| Datasheet | Taiyo Yuden JMK105BBJ475MVMF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



