GigaDevice Semicon Beijing GD25Q64ESIG
| Manufacturer | GigaDevice Semicon BeijingAsian Brands |
| MPN | GD25Q64ESIG |
| LCSC Part # | C2685734 |
| Packaging | SOP-8-208mil |
| Customer # | |
| Key Attributes | Dual and Quad Serial Flash |
| Datasheet | GigaDevice Semicon Beijing GD25Q64ESIG |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | SOP-8-208mil | |
| Operating Temperature | - | |
| Features | Write enable latch;Hardware Write Protection;Software Write Protection;Absolute Write Protection | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 250ms@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 500us | |
| Standby Supply Current | 12uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | SOP-8-208mil | |
| Operating Temperature | - | |
| Features | Write enable latch;Hardware Write Protection;Software Write Protection;Absolute Write Protection | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 250ms@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 500us | |
| Standby Supply Current | 12uA | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The GD25Q64E (64M-bit) Serial flash supports the standard Serial Peripheral Interface (SPI), and the Dual/Quad SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (WP#), I/O3 (HOLD#). The Dual I/O data is transferred with speed of 266Mbit/s, and the Quad I/O data is transferred with speed of 532Mbit/s.
Features
AI Translation
- 64M-bit Serial Flash - 8192K-Byte - 256 Bytes per programmable page
- Standard, Dual, Quad SPI - Standard SPI: SCLK, CS#, SI, SO, WP#, HOLD# - Dual SPI: SCLK, CS#, IO0, IO1, WP#, HOLD# - Quad SPI: SCLK, CS#, IO0, IO1, IO2, IO3
- High Speed Clock Frequency - 133MHz for fast read - Dual I/O Data transfer up to 266Mbits/s - Quad I/O Data transfer up to 532Mbits/s
- Software/Hardware Write Protection - Write protect all/portion of memory via software - Enable/Disable protection with WP# Pin - Top/Bottom Block protection
- Endurance and Data Retention - Minimum 100,000 Program/Erase Cycles - 20-year data retention typical
- Allows XiP (eXecute In Place) Operation - High speed Read reduce overall XiP instruction fetch time - Continuous Read with Wrap further reduce data latency to fill up SoC cache
- Fast Program/Erase Speed - Page Program time: 0.5ms typical - Sector Erase time: 45ms typical - Block Erase time: 0.15s/0.25s typical - Chip Erase time: 25s typical
- Flexible Architecture - Uniform Sector of 4K-Byte - Uniform Block of 32/64K-Byte
- Low Power Consumption - 12μA typical standby current - 1μA typical deep power down current
- Advanced Security Features - 128-bit Unique ID for each device - Serial Flash Discoverable parameters (SFDP) register - 3x1024-Byte Security Registers With OTP Locks
- Single Power Supply Voltage - Full voltage range: 2.7-3.6V
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | SOP-8-208mil | |
| Operating Temperature | - | |
| Features | Write enable latch;Hardware Write Protection;Software Write Protection;Absolute Write Protection | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 250ms@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 500us | |
| Standby Supply Current | 12uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | SOP-8-208mil | |
| Operating Temperature | - | |
| Features | Write enable latch;Hardware Write Protection;Software Write Protection;Absolute Write Protection | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 250ms@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 500us | |
| Standby Supply Current | 12uA | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The GD25Q64E (64M-bit) Serial flash supports the standard Serial Peripheral Interface (SPI), and the Dual/Quad SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (WP#), I/O3 (HOLD#). The Dual I/O data is transferred with speed of 266Mbit/s, and the Quad I/O data is transferred with speed of 532Mbit/s.
Features
AI Translation
- 64M-bit Serial Flash - 8192K-Byte - 256 Bytes per programmable page
- Standard, Dual, Quad SPI - Standard SPI: SCLK, CS#, SI, SO, WP#, HOLD# - Dual SPI: SCLK, CS#, IO0, IO1, WP#, HOLD# - Quad SPI: SCLK, CS#, IO0, IO1, IO2, IO3
- High Speed Clock Frequency - 133MHz for fast read - Dual I/O Data transfer up to 266Mbits/s - Quad I/O Data transfer up to 532Mbits/s
- Software/Hardware Write Protection - Write protect all/portion of memory via software - Enable/Disable protection with WP# Pin - Top/Bottom Block protection
- Endurance and Data Retention - Minimum 100,000 Program/Erase Cycles - 20-year data retention typical
- Allows XiP (eXecute In Place) Operation - High speed Read reduce overall XiP instruction fetch time - Continuous Read with Wrap further reduce data latency to fill up SoC cache
- Fast Program/Erase Speed - Page Program time: 0.5ms typical - Sector Erase time: 45ms typical - Block Erase time: 0.15s/0.25s typical - Chip Erase time: 25s typical
- Flexible Architecture - Uniform Sector of 4K-Byte - Uniform Block of 32/64K-Byte
- Low Power Consumption - 12μA typical standby current - 1μA typical deep power down current
- Advanced Security Features - 128-bit Unique ID for each device - Serial Flash Discoverable parameters (SFDP) register - 3x1024-Byte Security Registers With OTP Locks
- Single Power Supply Voltage - Full voltage range: 2.7-3.6V
C2685734 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
