Cybermax CMLW6045S6R8MST
| Manufacturer | CybermaxAsian Brands |
| MPN | CMLW6045S6R8MST |
| LCSC Part # | C2685730 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH SMD,6x6mm |
| Datasheet | Cybermax CMLW6045S6R8MST |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.9A | |
| DC Resistance(DCR) | 31mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3A | |
| Inductance | 6.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.9A | |
| DC Resistance(DCR) | 31mΩ | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 80
80 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0659 | $ 0.66 |
| 100+ | $ 0.0522 | $ 5.22 |
| 300+ | $ 0.0454 | $ 13.62 |
| 1,500+ | $ 0.0391 | $ 58.65 |
| 4,500+ | $ 0.035 | $ 157.50 |
| 10,500+ | $ 0.0329 | $ 345.45 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.9A | |
| DC Resistance(DCR) | 31mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3A | |
| Inductance | 6.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.9A | |
| DC Resistance(DCR) | 31mΩ | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CMLW8040S6R8MST | Cybermax | Similar | SMD,8x8mm | 290 | $ 0.1238 | ||
| CMLO0650H6R8MTT | Cybermax | Similar | SMD,7.1x6.6mm | 60 | $ 0.1609 | ||
| CMLO0630H6R8MTT | Cybermax | Similar | SMD,7x6.6mm | 0 | $ 0.1069 | ||
| CMLO1040H6R8MTT | Cybermax | Similar | SMD,10.8x10mm | 0 | $ 0.2238 |
4 more alternative parts.View all substitutes



