Liansheng FH-00075
| Manufacturer | LianshengAsian Brands |
| MPN | FH-00075 |
| LCSC Part # | C2685084 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 60POS 2.54mm DUAL ROW TH |
| Datasheet | Liansheng FH-00075 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 60P | |
| Current Rating | 3A | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Insulation Height | 8.5mm | |
| Holes Structure | 2x30P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 60P | |
| Current Rating | 3A | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Insulation Height | 8.5mm |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x30P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 66
66 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4834 | $ 0.48 |
| 10+ | $ 0.3864 | $ 3.86 |
| 60+ | $ 0.3173 | $ 19.04 |
| 120+ | $ 0.2664 | $ 31.97 |
| 480+ | $ 0.2434 | $ 116.83 |
| 1,020+ | $ 0.2286 | $ 233.17 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 60P | |
| Current Rating | 3A | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Insulation Height | 8.5mm | |
| Holes Structure | 2x30P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 60P | |
| Current Rating | 3A | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Insulation Height | 8.5mm |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x30P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
Help & FeedbackShow similar products (0) >
C2685084 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



