LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GUOXIN JIAPIN SEMICONDUCTOR HT7325-A product image
  • HT7325-A thumbnail 1
  • HT7325-A thumbnail 2
  • HT7325-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOXIN JIAPIN SEMICONDUCTOR HT7325-A

Manufacturer
MPN
HT7325-A
LCSC Part #
C2684632
Packaging
SOT-89-3
Customer #
Key Attributes
IC REG LINEAR 2.5V 180mA SOT-89-3
DatasheetGUOXIN JIAPIN SEMICONDUCTOR HT7325-A
In-Stock: 680
680 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0514$ 0.51
100+$ 0.0411$ 4.11
300+$ 0.0359$ 10.77
1,000+$ 0.03$ 30.00
5,000+$ 0.0269$ 134.50
10,000+$ 0.0254$ 254.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerGUOXIN JIAPIN SEMICONDUCTOR
PackagingSOT-89-3
Output Voltage2.5V
Number of Outputs1
Operating Temperature-25℃~+70℃
Supply Current (Iq)2uA
Output ConfigurationPositive
Output Current180mA
Operating Voltage12V
Features-
Output TypeFixed

Introduction

AI Translation

The HT73XX-A series is a positive-voltage LDO regulator developed using CMOS technology, featuring high output voltage accuracy and ultra-low quiescent current. Thanks to the built-in low on-resistance transistor, the dropout voltage is minimal, while the device also offers high input voltage tolerance, with a maximum operating voltage of 12V, making it suitable for applications requiring higher voltage ratings.

Features

AI Translation
  • High output voltage accuracy: ±3%
  • Ultra-low quiescent current: typical 3μA
  • Low output voltage temperature coefficient: typical 50ppm/℃
  • High input voltage tolerance: regulated output up to 12V input
  • Package types: TO-92, SOT89-3, SOT23-3

Applications

AI Translation
  • Regulated power supply for battery-powered devices
  • Regulated power supply for communication equipment
  • Regulated power supply for home appliances and toys
  • Regulated power supply for mobile phones
  • Regulated power supply for portable medical instruments