LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03BTC6190 product image
  • ARG03BTC6190 thumbnail 1
  • ARG03BTC6190 thumbnail 2
  • ARG03BTC6190 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03BTC6190

Manufacturer
VikingAsian Brands
MPN
ARG03BTC6190
LCSC Part #
C2684564
Packaging
0603
Customer #
Key Attributes
RES 619Ω ±0.1% 100mW 0603
DatasheetViking ARG03BTC6190
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0224$ 0.45
200+$ 0.0172$ 3.44
600+$ 0.0143$ 8.58
5,000+$ 0.0126$ 63.00
10,000+$ 0.0111$ 111.00
20,000+$ 0.0103$ 206.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance619Ω
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AR03BTCX6190Viking06030$ 0.0357