ALLEGRO A4973SLBTR-T
| Manufacturer | |
| MPN | A4973SLBTR-T |
| LCSC Part # | C2684432 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Full-bridge PWM motor driver |
| Datasheet | ALLEGRO A4973SLBTR-T |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-16 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Technology | - | |
| Voltage - Supply | 3V~5.5V | |
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Supply Current (Iq) | 250uA | |
| Output Current | 1.5A | |
| Peak Current | 6A | |
| RDS(on) | 1Ω |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-16 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Technology | - | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Supply Current (Iq) | 250uA | |
| Output Current | 1.5A | |
| Peak Current | 6A | |
| RDS(on) | 1Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±1.5 A continuous output current
- 50 V output voltage rating
- 3 to 5.5 V logic supply voltage
- Internal PWM current control
- Fast and slow current decay modes
- Sleep (low current consumption) mode
- Internal transient suppression diodes
- Internal thermal shutdown circuit
- Cross-current and UVLO protection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.4582 | $ 8.46 |
| 10+ | $ 7.1986 | $ 71.99 |
| 30+ | $ 6.4311 | $ 192.93 |
| 100+ | $ 5.787 | $ 578.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-16 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Technology | - | |
| Voltage - Supply | 3V~5.5V | |
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Supply Current (Iq) | 250uA | |
| Output Current | 1.5A | |
| Peak Current | 6A | |
| RDS(on) | 1Ω |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-16 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Technology | - | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Supply Current (Iq) | 250uA | |
| Output Current | 1.5A | |
| Peak Current | 6A | |
| RDS(on) | 1Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±1.5 A continuous output current
- 50 V output voltage rating
- 3 to 5.5 V logic supply voltage
- Internal PWM current control
- Fast and slow current decay modes
- Sleep (low current consumption) mode
- Internal transient suppression diodes
- Internal thermal shutdown circuit
- Cross-current and UVLO protection
C2684432 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



