PJSEMI PJM3401PSC
| Manufacturer | PJSEMIAsian Brands |
| MPN | PJM3401PSC |
| LCSC Part # | C2683748 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.5A SOT-23 |
| Datasheet | PJSEMI PJM3401PSC |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 105pF | |
| Ciss-Input Capacitance | 880pF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Reverse Transfer Capacitance (Crss) | 65pF | |
| RDS(on) | 60mΩ@10V;70mΩ@4.5V;90mΩ@2.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 8.5nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 105pF | |
| Ciss-Input Capacitance | 880pF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 4.5A | |
| Reverse Transfer Capacitance (Crss) | 65pF | |
| RDS(on) | 60mΩ@10V;70mΩ@4.5V;90mΩ@2.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 8.5nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
Introduction
ST2341S23RG is a P-channel logic-level enhancement-mode power MOSFET fabricated using high cell density DMOS trench technology. This high-density process is specifically designed to minimize on-resistance. These devices are particularly suited for low-voltage applications such as power management in mobile phones and laptops, other battery-powered circuits, and applications requiring low in-line power dissipation. The product is available in an ultra-small SMT package.
Features
- Drain-Source Voltage (VDS) = -30V
- Drain Current (ID) = -4.5A
- On-State Resistance [RDS(ON)] = 60 mΩ (max) at VGS = -10V
- Halogen and Antimony Free
Applications
- Load switch and PWM applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 105pF | |
| Ciss-Input Capacitance | 880pF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Reverse Transfer Capacitance (Crss) | 65pF | |
| RDS(on) | 60mΩ@10V;70mΩ@4.5V;90mΩ@2.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 8.5nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 105pF | |
| Ciss-Input Capacitance | 880pF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 4.5A | |
| Reverse Transfer Capacitance (Crss) | 65pF | |
| RDS(on) | 60mΩ@10V;70mΩ@4.5V;90mΩ@2.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 8.5nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
Introduction
ST2341S23RG is a P-channel logic-level enhancement-mode power MOSFET fabricated using high cell density DMOS trench technology. This high-density process is specifically designed to minimize on-resistance. These devices are particularly suited for low-voltage applications such as power management in mobile phones and laptops, other battery-powered circuits, and applications requiring low in-line power dissipation. The product is available in an ultra-small SMT package.
Features
- Drain-Source Voltage (VDS) = -30V
- Drain Current (ID) = -4.5A
- On-State Resistance [RDS(ON)] = 60 mΩ (max) at VGS = -10V
- Halogen and Antimony Free
Applications
- Load switch and PWM applications
C2683748 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



