MAXIM MAX4734ETC+T
| Manufacturer | |
| MPN | MAX4734ETC+T |
| LCSC Part # | C2683468 |
| Packaging | TQFN-12-EP(3x3) |
| Customer # | |
| Key Attributes | 1.6V~3.6V 800mΩ 4:1 TQFN-12-EP(3x3) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX4734ETC+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-12-EP(3x3) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 25ns | |
| Turn-off time | 20ns | |
| Number of Channels | - | |
| Voltage - Supply | 1.6V~3.6V | |
| Ron | 800mΩ | |
| Switch Circuit | 4:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | 90MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-12-EP(3x3) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 25ns | |
| Turn-off time | 20ns | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.6V~3.6V | |
| Ron | 800mΩ | |
| Switch Circuit | 4:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | 90MHz |
Introduction
The MAX4734 is a low on-resistance, low-voltage, 4-channel CMOS analog multiplexer that operates from a single 1.6V to 3.6V supply. This device has fast switching speeds (tON = 25ns, tOFF = 20ns max), handles rail-to-rail analog signals, and consumes less than 4μA of quiescent power. The MAX4734 has break-before-make switching. When powered from a 3V supply, the MAX4734 features low 0.8Ω (max) on-resistance (RON), with 0.2Ω (max) RON matching and 0.1Ω RON flatness. The digital logic input is 1.8V CMOS compatible when using a single 3V supply. The MAX4734 is available in space-saving 12-pin TQFN (3mm×3mm) and 10-pin μMAX packages.
Features
- Low RON
- 0.8Ω (max) (3V Supply)
- 2Ω (max) (1.8V Supply)
- 0.1Ω (max) RON Flatness (3V Supply)
- 1.6V to 3.6V Single-Supply Operation
- Available in Thin QFN (3mm x 3mm) Package
- High-Current Handling Capacity (150mA Continuous)
- 1.8V CMOS-Logic Compatible (3V Supply)
- Fast Switching: tON ≤ 25ns, tOFF = 20ns
Applications
- Power Routing
- Battery-Powered Systems
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
- PCMCIA Cards
- Cellular Phones
- Modems Hard Drives
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-12-EP(3x3) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 25ns | |
| Turn-off time | 20ns | |
| Number of Channels | - | |
| Voltage - Supply | 1.6V~3.6V | |
| Ron | 800mΩ | |
| Switch Circuit | 4:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | 90MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-12-EP(3x3) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 25ns | |
| Turn-off time | 20ns | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.6V~3.6V | |
| Ron | 800mΩ | |
| Switch Circuit | 4:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | 90MHz |
Introduction
The MAX4734 is a low on-resistance, low-voltage, 4-channel CMOS analog multiplexer that operates from a single 1.6V to 3.6V supply. This device has fast switching speeds (tON = 25ns, tOFF = 20ns max), handles rail-to-rail analog signals, and consumes less than 4μA of quiescent power. The MAX4734 has break-before-make switching. When powered from a 3V supply, the MAX4734 features low 0.8Ω (max) on-resistance (RON), with 0.2Ω (max) RON matching and 0.1Ω RON flatness. The digital logic input is 1.8V CMOS compatible when using a single 3V supply. The MAX4734 is available in space-saving 12-pin TQFN (3mm×3mm) and 10-pin μMAX packages.
Features
- Low RON
- 0.8Ω (max) (3V Supply)
- 2Ω (max) (1.8V Supply)
- 0.1Ω (max) RON Flatness (3V Supply)
- 1.6V to 3.6V Single-Supply Operation
- Available in Thin QFN (3mm x 3mm) Package
- High-Current Handling Capacity (150mA Continuous)
- 1.8V CMOS-Logic Compatible (3V Supply)
- Fast Switching: tON ≤ 25ns, tOFF = 20ns
Applications
- Power Routing
- Battery-Powered Systems
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
- PCMCIA Cards
- Cellular Phones
- Modems Hard Drives
C2683468 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

