TA-I Tech RLH12FTCR150
| Manufacturer | TA-I TechAsian Brands |
| MPN | RLH12FTCR150 |
| LCSC Part # | C2683383 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 150mΩ ±1% 1W 1206 |
| Datasheet | TA-I Tech RLH12FTCR150 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | TA-I Tech | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 150mΩ | |
| Mounting Type | Surface Mount | |
| Current Rating | - | |
| Voltage Rating | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | TA-I Tech | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 150mΩ | |
| Mounting Type | Surface Mount |
| Type | Description | |
|---|---|---|
| Current Rating | - | |
| Voltage Rating | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 12,620
12,620 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.028 | $ 0.56 |
| 200+ | $ 0.0223 | $ 4.46 |
| 600+ | $ 0.0191 | $ 11.46 |
| 5,000+ | $ 0.0171 | $ 85.50 |
| 10,000+ | $ 0.0154 | $ 154.00 |
| 20,000+ | $ 0.0146 | $ 292.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | TA-I Tech | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 150mΩ | |
| Mounting Type | Surface Mount | |
| Current Rating | - | |
| Voltage Rating | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | TA-I Tech | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 150mΩ | |
| Mounting Type | Surface Mount |
| Type | Description | |
|---|---|---|
| Current Rating | - | |
| Voltage Rating | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C2683383 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| HoLRT1206-1W-150mR-1% | Milliohm | Similar | 1206 | 23,730 | $ 0.0777 | ||
| HoYH1206-1W-150mR-1% | Milliohm | Similar | 1206 | 16,000 | $ 0.102 |



