GoChip Elec Tech (Shanghai) GC5355P/SOP8
| Manufacturer | GoChip Elec Tech (Shanghai)Asian Brands |
| MPN | GC5355P/SOP8 |
| LCSC Part # | C2683251 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High-precision inductive proximity switch circuit |
| Datasheet | GoChip Elec Tech (Shanghai) GC5355P/SOP8 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | GoChip Elec Tech (Shanghai) | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 550uA | |
| Linear Range | - | |
| Features | Temperature compensation | |
| Voltage - Supply | 4V~40V | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| output Type | - | |
| Height | 1.75mm |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | GoChip Elec Tech (Shanghai) | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 550uA | |
| Linear Range | - |
| Type | Description | |
|---|---|---|
| Features | Temperature compensation | |
| Voltage - Supply | 4V~40V | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| output Type | - | |
| Height | 1.75mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | GoChip Elec Tech (Shanghai) | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 550uA | |
| Linear Range | - | |
| Features | Temperature compensation | |
| Voltage - Supply | 4V~40V | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| output Type | - | |
| Height | 1.75mm |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | GoChip Elec Tech (Shanghai) | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 550uA | |
| Linear Range | - |
| Type | Description | |
|---|---|---|
| Features | Temperature compensation | |
| Voltage - Supply | 4V~40V | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| output Type | - | |
| Height | 1.75mm |
Help & FeedbackShow similar products (0) >
C2683251 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



