GoChip Elec Tech (Shanghai) GH1496BUA
| Manufacturer | GoChip Elec Tech (Shanghai)Asian Brands |
| MPN | GH1496BUA |
| LCSC Part # | C2683236 |
| Packaging | TO-92S |
| Customer # | |
| Key Attributes | TO-92S Linear, Compass (ICs) RoHS |
| Datasheet | GoChip Elec Tech (Shanghai) GH1496BUA |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | GoChip Elec Tech (Shanghai) | |
| Packaging | TO-92S | |
| Sensitivity | 2.5mV/Gs | |
| Features | Rail-to-rail output | |
| Current - Supply | 5mA | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~10.5V | |
| Sensitivity Temperature Bleaching | ±0.02%/℃ | |
| Magnetic Field Range | ±84mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | GoChip Elec Tech (Shanghai) | |
| Packaging | TO-92S | |
| Sensitivity | 2.5mV/Gs | |
| Features | Rail-to-rail output |
| Type | Description | |
|---|---|---|
| Current - Supply | 5mA | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~10.5V | |
| Sensitivity Temperature Bleaching | ±0.02%/℃ | |
| Magnetic Field Range | ±84mT |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | GoChip Elec Tech (Shanghai) | |
| Packaging | TO-92S | |
| Sensitivity | 2.5mV/Gs | |
| Features | Rail-to-rail output | |
| Current - Supply | 5mA | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~10.5V | |
| Sensitivity Temperature Bleaching | ±0.02%/℃ | |
| Magnetic Field Range | ±84mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | GoChip Elec Tech (Shanghai) | |
| Packaging | TO-92S | |
| Sensitivity | 2.5mV/Gs | |
| Features | Rail-to-rail output |
| Type | Description | |
|---|---|---|
| Current - Supply | 5mA | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~10.5V | |
| Sensitivity Temperature Bleaching | ±0.02%/℃ | |
| Magnetic Field Range | ±84mT |
Help & FeedbackShow similar products (0) >
C2683236 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |



