LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM DS75LVS+T&R

Manufacturer
MPN
DS75LVS+T&R
LCSC Part #
C2682693
Packaging
SOP-8
Customer #
Key Attributes
Digital Thermometer and Thermostat
DatasheetMAXIM DS75LVS+T&R
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMAXIM
PackagingSOP-8
Operating Temperature-
Detection Temperature Range-55℃~+125℃
Voltage - Supply1.7V~3.7V
InterfaceI2C
Tolerance±0.5℃
Standby Current2uA
Temperature Conversion Time200ms
FeaturesFactory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output
Temperature Resolution12bit

Introduction

AI Translation

The DS75LV low-voltage (1.7V to 3.7V) digital thermometer and thermostat provides 9, 10, 11, or 12-bit digital temperature readings over a -55℃ to +125℃ range with ±2℃ accuracy over a -25℃ to +100℃ range. At power-up, the DS75LV defaults to 9-bit resolution for software compatibility with the LM75. Communication with the DS75LV is achieved through a simple 2-wire serial interface. The DS75LV thermostat has a dedicated open-drain output (OS) and programmable fault tolerance, which allows the user to define the number of consecutive error conditions that must occur before OS is activated. There are two thermostatic operating modes that control thermostat operation based on user-defined trip-points (TOS and THYST). The DS75LV measures temperature using a bandgap temperature sensing architecture. An on-board delta-sigma analog-to-digital converter (ADC) converts the measured temperature to a digital value that is calibrated in degrees centigrade; for Fahrenheit applications a lookup table or conversion routine must be used. The DS75LV is factory-calibrated and requires no external components to measure temperature. At power-up the DS75LV immediately begins converting temperature to a digital value. The resolution of the digital output data is user-configurable to 9, 10, 11, or 12 bits, corresponding to temperature increments of 0.5℃, 0.25℃, 0.125℃, and 0.0625℃, respectively, with 9-bit default resolution at power-up. The resolution is controlled via the R0 and R1 bits in the configuration register as explained in the Configuration Register section. Note that the conversion time doubles for each additional bit of resolution. After each temperature measurement and analog-to-digita conversion, the DS75LV stores the temperature as a 16-bit two’s complement number in the 2-byte temperature register. The sign bit (S) indicates if the temperature is positive or negative: for positive numbers s = 0 and for negative numbers S = 1. The most recently converted digital measurement can be read from the temperature register at any time. Since temperature conversions are performed in the background, reading the temperature register does not affect t

Features

AI Translation
  • Extend Performance Range with Low-Voltage, 1.7V to 3.7V Operating Range
  • Maximize System Accuracy in Broad Range of Thermal Management Applications
  • Measures Temperature from -55℃ to +125℃ (-67°F to +257°F)
  • ±2℃ Accuracy over a -25℃ to 100℃ Range
  • User-Configurable Resolution from 9 Bits (Default) to 12 Bits (0.5℃ to 0.0625℃)
  • Easy Upgrade to LM75: Pin and Software Compatible
  • Simplify Distributed Temperature-Sensing Applications with Multidrop Capability
  • Up to Eight DS75LVs Can Operate on 2-Wire Bus
  • Increase Reliability and System Robustness
  • Internally Filtered Data Lines for Noise Immunity (50ns Deglitch)
  • Bus Timeout Feature Prevents Lockup on 2-Wire Interface
  • Minimize Power Consumption with Built-In Shutdown Mode
  • Flexible User-Defined Thermostatic Modes with Programmable Fault Tolerance

Applications

AI Translation
  • Personal Computers
  • Cellular Base Stations
  • Office Equipment
  • Any Thermally Sensitive System