LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX8698CEWO+T

Manufacturer
MPN
MAX8698CEWO+T
LCSC Part #
C2682647
Packaging
WLP-42(3.15x3.53)
Customer #
Key Attributes
MAX8698C PMIC
DatasheetMAXIM MAX8698CEWO+T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerMAXIM
PackagingWLP-42(3.15x3.53)
FeaturesDynamic voltage scaling;Output discharge;Overcurrent Protection
Operating Temperature-40℃~+85℃
InterfaceI2C
Voltage - Supply2.7V~5.5V
Output Voltage0.75V~1.5V;1.6V~3.6V

Introduction

AI Translation

The MAX8698C power management ICs are optimized for devices using Samsung S5PC100 processors, including smart cellular phones, PDAs, internet appliances, and other portable devices requiring substantial computing and multimedia capability and low power consumption. The MAX8698C integrates 12 high-performance low-operating-current power supplies along with management functions. Regulator outputs include three step-down DC-DC outputs, 8 linear regulators, an always-on RTCLDO and a backup charger. Step-down DC-DC converter outputs include a 1.8V for memory and two serial-programmed and GPIO controlled outputs to separately power both the processor core and processor internal memory. The processor core and internal memory outputs feature dynamic voltage management and default to 1.2V for processor core and 1.2V for internal memory (Default are off during power up). Additional functions include on/off control for outputs, low-battery detection, a 60ms reset output, and a two-wire I²C serial interface. All Step-down DC-to-DC outputs are able of running at a switching frequency of up to 4MHz, minimizing the size of the external components. They utilize a proprietary hysteretic PWM control scheme that switches with nearly fixed frequency. Input voltage range is from 2.7V to 5.5V allowing a 1-cell Li-Ion, 3-cell NiMH, or a 5V input. The MAX8698C are available in 42-pin 3.53mm x 3.15mm x 0.64mm WLP package.

Features

AI Translation
  • Optimized for Samsung S5PC100 Processors
  • 3 Synchronous Step-Down Converters
    • Buck1 Serial Programmed for Core/ maximum 1.2V/1A
    • Buck2 Serial Programmed for Internal Memory / maximum 1.2V/1A
    • Buck3 for Memory/ maximum 1.8V/800mA
  • 9 LDO Regulators
    • LDO1 3.0V Always-On Supply @ 10mA for RTC
    • LDO2 1.2V @ 10mA for VCC_ALIVE
    • LDO3 1.2V @ 50mA
    • LDO4 1.8V @ 450mA
    • LDO5 2.8V @ 300mA
    • LDO6 2.6V @ 150mA
    • LDO7 3.0V @ 150mA
    • LDO8 3.3V @ 150mA
    • LDO9 3.0V @ 450mA
  • 1 Back up Battery charger
  • 4MHz PWM Switching Allows Small External Components
  • Low-Battery Monitor and Reset Output
  • 42-pin 3.53mm x 3.15mm WLP Package
  • I2C Interface for Programming

Applications

AI Translation
  • PDA, Palmtop, and Wireless Handhelds
  • Smart Cell phones
  • Portable GPS Navigation
  • Personal Media Players
  • Digital Cameras