TI SN74AUP2G08YZPR
| Manufacturer | |
| MPN | SN74AUP2G08YZPR |
| LCSC Part # | C2682158 |
| Packaging | DSBGA-8 |
| Customer # | |
| Key Attributes | Schmitt trigger 800mV~3.6V 6.7ns@3.3V,30pF 500nA DSBGA-8 Gates and Inverters RoHS |
| Datasheet | TI SN74AUP2G08YZPR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DSBGA-8 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP Series | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | 310mV;440mV | |
| Propagation Delay | 6.7ns@3.3V,30pF | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | 1.6V~2V | |
| Output Logic Level - High | 1.11V;1.32V;2.05V;1.9V;2.72V;2.6V | |
| Quiescent Current(Iq) | 500nA | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DSBGA-8 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP Series | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | 310mV;440mV | |
| Propagation Delay | 6.7ns@3.3V,30pF |
| Type | Description | |
|---|---|---|
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | 1.6V~2V | |
| Output Logic Level - High | 1.11V;1.32V;2.05V;1.9V;2.72V;2.6V | |
| Quiescent Current(Iq) | 500nA | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Introduction
The AUP family is a solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. This dual 2-input positive-AND gate performs the Boolean function Y = A • B or Y = ¬(¬A + ¬B) in positive logic. NanoStar package technology uses the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoStar Package
- Low Static-Power Consumption (ICC = 0.9 μA Max)
- Low Dynamic-Power Consumption (Cpd = 4.3 pF Typ at 3.3 V)
- Low Input Capacitance (Ci = 1.5 pF Typ)
- Low Noise – Overshoot and Undershoot < 10% of Vcc
- Ioff Supports Partial-Power-Down Mode Operation
- Schmitt-Trigger Action Allows Slow Input Transition and Better Switching Noise Immunity at the Input (Vhys = 250 mV Typ at 3.3 V)
- Wide Operating Vcc Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- tpd = 5.9 ns Max at 3.3 V
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22 – 2000-V Human-Body Model (A114-B, Class II)
- 1000-V Charged-Device Model (C101)
Applications
- Battery-powered portable applications with low-power requirements
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DSBGA-8 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP Series | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | 310mV;440mV | |
| Propagation Delay | 6.7ns@3.3V,30pF | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | 1.6V~2V | |
| Output Logic Level - High | 1.11V;1.32V;2.05V;1.9V;2.72V;2.6V | |
| Quiescent Current(Iq) | 500nA | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DSBGA-8 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP Series | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | 310mV;440mV | |
| Propagation Delay | 6.7ns@3.3V,30pF |
| Type | Description | |
|---|---|---|
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | 1.6V~2V | |
| Output Logic Level - High | 1.11V;1.32V;2.05V;1.9V;2.72V;2.6V | |
| Quiescent Current(Iq) | 500nA | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Introduction
The AUP family is a solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. This dual 2-input positive-AND gate performs the Boolean function Y = A • B or Y = ¬(¬A + ¬B) in positive logic. NanoStar package technology uses the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoStar Package
- Low Static-Power Consumption (ICC = 0.9 μA Max)
- Low Dynamic-Power Consumption (Cpd = 4.3 pF Typ at 3.3 V)
- Low Input Capacitance (Ci = 1.5 pF Typ)
- Low Noise – Overshoot and Undershoot < 10% of Vcc
- Ioff Supports Partial-Power-Down Mode Operation
- Schmitt-Trigger Action Allows Slow Input Transition and Better Switching Noise Immunity at the Input (Vhys = 250 mV Typ at 3.3 V)
- Wide Operating Vcc Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- tpd = 5.9 ns Max at 3.3 V
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22 – 2000-V Human-Body Model (A114-B, Class II)
- 1000-V Charged-Device Model (C101)
Applications
- Battery-powered portable applications with low-power requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



