LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Slkor SLESD5B5CU

Manufacturer
SlkorAsian Brands
MPN
SLESD5B5CU
LCSC Part #
C2681386
Packaging
SOD-523
Customer #
Key Attributes
ESD DIODE 5VWM 14VC SOD-523
DatasheetSlkor SLESD5B5CU
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSlkor
PackagingSOD-523
Clamping Voltage14V
Operating Temperature-55℃~+150℃
Peak Pulse Power Dissipation (Ppp)35W@8/20us
Number of ChannelsSingle-channel
Voltage - Breakdown9.4V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)2uA
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

The SLESD5B5CU is designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications where board space comes at a premium. Also because of its low capacitance, it is suited for use in high frequency designs such as USB 2.0 high speed, VGA, DVI, SDI and other high speed line applications. This device has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD(electrostatic discharge), and EFT (electrical fast transients).

Features

AI Translation
  • IEC61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
  • IEC61000-4-4 (EFT) 40A (5/50ηs)
  • Peak power dissipation: 35W (8/20μs)
  • Protects one directional I/O line
  • Low clamping voltage
  • Working voltages : 5V
  • Low leakage current
  • Low capacitance

Applications

AI Translation
  • High Speed Line: USB1.0/2.0, VGA, DVI, SDI
  • Serial and Parallel Ports
  • Notebooks, Desktops, Servers
  • Projection TV
  • Cellular handsets and accessories
  • Portable instrumentation
  • Peripherals