JYJE S4T26000HYFAC
| Manufacturer | JYJEAsian Brands |
| MPN | S4T26000HYFAC |
| LCSC Part # | C2681244 |
| Packaging | HC-49S-SMD-2P-Mini |
| Customer # | |
| Key Attributes | CRYSTAL 26MHz 9pF SMD |
| Datasheet | JYJE S4T26000HYFAC |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JYJE | |
| Packaging | HC-49S-SMD-2P-Mini | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JYJE | |
| Packaging | HC-49S-SMD-2P-Mini | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- S4T MS7040 2-pin SMD crystal oscillator, crystal resonator
- Compliant with lead-free reflow temperature profile requirements
- High accuracy, high frequency stability, high reliability
- Reduced EMI impact
- Excellent environmental resistance, up to industrial temperature grade
- Packaging: tape and reel, 3000 pcs/reel
In-Stock: 140
140 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1199$ 0.0960 | $ 0.48 |
| 50+ | $ 0.0955$ 0.0764 | $ 3.82 |
| 150+ | $ 0.0833$ 0.0667 | $ 10.01 |
| 500+ | $ 0.0742$ 0.0594 | $ 29.70 |
| 3,000+ | $ 0.0669$ 0.0536 | $ 160.80 |
| 6,000+ | $ 0.0632$ 0.0506 | $ 303.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JYJE | |
| Packaging | HC-49S-SMD-2P-Mini | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JYJE | |
| Packaging | HC-49S-SMD-2P-Mini | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- S4T MS7040 2-pin SMD crystal oscillator, crystal resonator
- Compliant with lead-free reflow temperature profile requirements
- High accuracy, high frequency stability, high reliability
- Reduced EMI impact
- Excellent environmental resistance, up to industrial temperature grade
- Packaging: tape and reel, 3000 pcs/reel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



