VBsemi Elec AP9965GEH-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AP9965GEH-VB |
| LCSC Part # | C2680891 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 55A TO-252 |
| Datasheet | VBsemi Elec AP9965GEH-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 725pF | |
| Current - Continuous Drain(Id) | 55A | |
| Ciss-Input Capacitance | 1.801nF | |
| Pd - Power Dissipation | 3.75W | |
| Reverse Transfer Capacitance (Crss) | 570pF | |
| RDS(on) | 12mΩ@10V;14mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 42nC@4.5V;85nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 725pF | |
| Current - Continuous Drain(Id) | 55A | |
| Ciss-Input Capacitance | 1.801nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.75W | |
| Reverse Transfer Capacitance (Crss) | 570pF | |
| RDS(on) | 12mΩ@10V;14mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 42nC@4.5V;85nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench Power MOSFET
- 100% Rg and UIS tested
- Compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
- OR-ing
- Server
- DC/DC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5081$ 0.4319 | $ 0.43 |
| 10+ | $ 0.4017$ 0.3415 | $ 3.42 |
| 30+ | $ 0.3573$ 0.3038 | $ 9.11 |
| 100+ | $ 0.3001$ 0.2551 | $ 25.51 |
| 500+ | $ 0.2747$ 0.2335 | $ 116.75 |
| 1,000+ | $ 0.2588$ 0.2200 | $ 220.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 725pF | |
| Current - Continuous Drain(Id) | 55A | |
| Ciss-Input Capacitance | 1.801nF | |
| Pd - Power Dissipation | 3.75W | |
| Reverse Transfer Capacitance (Crss) | 570pF | |
| RDS(on) | 12mΩ@10V;14mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 42nC@4.5V;85nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 725pF | |
| Current - Continuous Drain(Id) | 55A | |
| Ciss-Input Capacitance | 1.801nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.75W | |
| Reverse Transfer Capacitance (Crss) | 570pF | |
| RDS(on) | 12mΩ@10V;14mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 42nC@4.5V;85nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench Power MOSFET
- 100% Rg and UIS tested
- Compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
- OR-ing
- Server
- DC/DC
C2680891 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| QM4002AD-VB | VBsemi Elec | Similar | TO-252 | 149 | $0.4616 $0.543 | ||
| UD4014-VB | VBsemi Elec | Similar | TO-252 | 49 | $0.4319 $0.5081 | ||
| NTD5807NT4G-VB | VBsemi Elec | Similar | TO-252 | 288 | $0.4522 $0.5319 | ||
| VBE1410 | VBsemi Elec | Similar | TO-252 | 32 | $0.3910 $0.4115 | ||
| MDD1754RH-VB | VBsemi Elec | Similar | TO-252 | 1 | $ 0.5161 |



