VBsemi Elec AP4439GMT-HF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AP4439GMT-HF-VB |
| LCSC Part # | C2680872 |
| Packaging | DFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 60A DFN5x6-8 |
| Datasheet | VBsemi Elec AP4439GMT-HF-VB |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 880pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 820pF | |
| RDS(on) | 8mΩ@10V;9mΩ@6V;12mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.62nF | |
| Gate Charge(Qg) | 102nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 880pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 820pF | |
| RDS(on) | 8mΩ@10V;9mΩ@6V;12mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.62nF | |
| Gate Charge(Qg) | 102nC@10V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Extended VGS range (±25 V) for adapter switching applications
- Ultra-low RDS(on)
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8378$ 0.7122 | $ 0.71 |
| 10+ | $ 0.6789$ 0.5771 | $ 5.77 |
| 30+ | $ 0.5995$ 0.5096 | $ 15.29 |
| 100+ | $ 0.5201$ 0.4421 | $ 44.21 |
| 500+ | $ 0.4734$ 0.4024 | $ 201.20 |
| 1,000+ | $ 0.4485$ 0.3813 | $ 381.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 880pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 820pF | |
| RDS(on) | 8mΩ@10V;9mΩ@6V;12mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.62nF | |
| Gate Charge(Qg) | 102nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 880pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 820pF | |
| RDS(on) | 8mΩ@10V;9mΩ@6V;12mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.62nF | |
| Gate Charge(Qg) | 102nC@10V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Extended VGS range (±25 V) for adapter switching applications
- Ultra-low RDS(on)
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SM4305PSKPC-TRG-VB | VBsemi Elec | DFN5x6-8 | 15 | $0.7356 $0.8653 | ||
| SM4307PSKPC-TRG-VB | VBsemi Elec | DFN5x6-8 | 12 | $0.8334 $0.8772 | ||
| SIR5607DP-T1-RE3-VB | VBsemi Elec | DFN5x6-8 | 1 | $1.6473 $1.938 | ||
| NVMFS5113PLT1G-VB | VBsemi Elec | DFN5x6-8 | 3 | $1.1554 $1.2162 | ||
| TPCA8103-VB | VBsemi Elec | DFN5x6-8 | 41 | $1.5324 $1.613 | ||
| SI7461DP-T1-GE3-VB | VBsemi Elec | DFN-8(5x6) | 6 | $1.3763 $1.6191 | ||
| FDMS4435BZ-VB | VBsemi Elec | DFN5x6-8 | 0 | $0.7999 $0.8419 | ||
| SI7485DP-T1-GE3-VB | VBsemi Elec | DFN-8(5x6) | 0 | $ 1.1493 | ||
| SI7491DP-T1-GE3-VB | VBsemi Elec | DFN-8(5x6) | 0 | $ 1.1493 | ||
| VBQA2611 | VBsemi Elec | DFN-8(5x6) | 0 | $ 1.7384 |



