TI TPS22918DBVT
| Manufacturer | |
| MPN | TPS22918DBVT |
| LCSC Part # | C2680345 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 5.5V 2A Load Switch with 52mΩ On-Resistance |
| Datasheet | TI TPS22918DBVT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Output discharge function;Soft-start;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 1V~5.5V | |
| RDS(on) | 53mΩ | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Output discharge function;Soft-start;Integrated charge pump | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 1V~5.5V | |
| RDS(on) | 53mΩ | |
| Type | Load Switch |
Introduction
The TPS22918 is a single-channel load switch with configurable rise time and fast output discharge. This device includes an N-channel metal-oxide-semiconductor field-effect transistor (MOSFET) that can operate within an input voltage range of 1V to 5.5V and support a maximum continuous current of 2A. This switch is controlled by a switch input and can be directly connected to low-voltage control signals. The configurable rise time of the device can significantly reduce the inrush current generated by large-capacity load capacitors, thereby reducing or eliminating the power supply voltage drop. The TPS22918 features a configurable fast output discharge (QOD) pin for controlling the fall time of the device, enabling flexible design for power-down or sequencing. The TPS22918 comes in a small, leaded SOT - 23 package (DBV), facilitating visual inspection of solder joints. The device is rated to operate at a temperature range of - 40°C to + 105°C in a natural ventilation environment.
Features
- Integrated single-channel load switch
- Ambient operating temperature range: -40°C to +105°C
- Input voltage range: 1V to 5.5V
- On-resistance (R<sub>ON</sub>):
- R<sub>ON</sub> = 52mΩ (typical at V<sub>IN</sub> = 5V)
- R<sub>ON</sub> = 53mΩ (typical at V<sub>IN</sub> = 3.3V)
- 2A maximum continuous switching current
- Low quiescent current:
- 8.3μA (typical at V<sub>IN</sub> = 3.3V)
- Low control input threshold, compatible with 1V or higher GPIO
- Adjustable quick output discharge (QOD)
- Configurable rise time via CT pin
- Small outline transistor (SOT-23)-6 package (DBV):
- 2.90mm × 2.80mm, 0.95mm pitch, 1.45mm height (with leads)
- ESD performance tested per JESD 22: ±2kV Human Body Model (HBM) and ±1kV Charged Device Model (CDM)
Applications
- Industrial Systems
- Set-Top Boxes
- Blood Glucose Meters
- Electronic Point-of-Sale Terminals
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Output discharge function;Soft-start;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 1V~5.5V | |
| RDS(on) | 53mΩ | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Output discharge function;Soft-start;Integrated charge pump | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 1V~5.5V | |
| RDS(on) | 53mΩ | |
| Type | Load Switch |
Introduction
The TPS22918 is a single-channel load switch with configurable rise time and fast output discharge. This device includes an N-channel metal-oxide-semiconductor field-effect transistor (MOSFET) that can operate within an input voltage range of 1V to 5.5V and support a maximum continuous current of 2A. This switch is controlled by a switch input and can be directly connected to low-voltage control signals. The configurable rise time of the device can significantly reduce the inrush current generated by large-capacity load capacitors, thereby reducing or eliminating the power supply voltage drop. The TPS22918 features a configurable fast output discharge (QOD) pin for controlling the fall time of the device, enabling flexible design for power-down or sequencing. The TPS22918 comes in a small, leaded SOT - 23 package (DBV), facilitating visual inspection of solder joints. The device is rated to operate at a temperature range of - 40°C to + 105°C in a natural ventilation environment.
Features
- Integrated single-channel load switch
- Ambient operating temperature range: -40°C to +105°C
- Input voltage range: 1V to 5.5V
- On-resistance (R<sub>ON</sub>):
- R<sub>ON</sub> = 52mΩ (typical at V<sub>IN</sub> = 5V)
- R<sub>ON</sub> = 53mΩ (typical at V<sub>IN</sub> = 3.3V)
- 2A maximum continuous switching current
- Low quiescent current:
- 8.3μA (typical at V<sub>IN</sub> = 3.3V)
- Low control input threshold, compatible with 1V or higher GPIO
- Adjustable quick output discharge (QOD)
- Configurable rise time via CT pin
- Small outline transistor (SOT-23)-6 package (DBV):
- 2.90mm × 2.80mm, 0.95mm pitch, 1.45mm height (with leads)
- ESD performance tested per JESD 22: ±2kV Human Body Model (HBM) and ±1kV Charged Device Model (CDM)
Applications
- Industrial Systems
- Set-Top Boxes
- Blood Glucose Meters
- Electronic Point-of-Sale Terminals
C2680345 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



