ROHM BD7790KVT-E2
| Manufacturer | |
| MPN | BD7790KVT-E2 |
| LCSC Part # | C2680292 |
| Packaging | TQFP-48(7x7) |
| Customer # | |
| Key Attributes | 4V~5.5V TQFP-48(7x7) Gate Drivers RoHS |
| Datasheet | ROHM BD7790KVT-E2 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ROHM | |
| Packaging | TQFP-48(7x7) | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4V~5.5V | |
| Driven Configuration | - | |
| Operating Temperature | -30℃~+85℃ | |
| Current - Output Low(IOL) | - | |
| Rise Time | - | |
| Fall Time | - | |
| Features | - | |
| Current - Output High(IOH) | - | |
| Load Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ROHM | |
| Packaging | TQFP-48(7x7) | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4V~5.5V |
| Type | Description | |
|---|---|---|
| Driven Configuration | - | |
| Operating Temperature | -30℃~+85℃ | |
| Current - Output Low(IOL) | - | |
| Rise Time | - | |
| Fall Time | - | |
| Features | - | |
| Current - Output High(IOH) | - | |
| Load Type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3-phase-sensor-less system, therefore don’t need three hall sensors for spindle motor driver.
- Stability high-speed start from the state of the stop for spindle motor driver.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ROHM | |
| Packaging | TQFP-48(7x7) | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4V~5.5V | |
| Driven Configuration | - | |
| Operating Temperature | -30℃~+85℃ | |
| Current - Output Low(IOL) | - | |
| Rise Time | - | |
| Fall Time | - | |
| Features | - | |
| Current - Output High(IOH) | - | |
| Load Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ROHM | |
| Packaging | TQFP-48(7x7) | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4V~5.5V |
| Type | Description | |
|---|---|---|
| Driven Configuration | - | |
| Operating Temperature | -30℃~+85℃ | |
| Current - Output Low(IOL) | - | |
| Rise Time | - | |
| Fall Time | - | |
| Features | - | |
| Current - Output High(IOH) | - | |
| Load Type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3-phase-sensor-less system, therefore don’t need three hall sensors for spindle motor driver.
- Stability high-speed start from the state of the stop for spindle motor driver.
C2680292 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

