LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Infineon BTM7700GXUMA1

Manufacturer
MPN
BTM7700GXUMA1
LCSC Part #
C2680273
Packaging
DSO-28
Customer #
Key Attributes
4 DSO-28 Gate Drivers RoHS
DatasheetInfineon BTM7700GXUMA1
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerInfineon
PackagingDSO-28
FeaturesShort-Circuit Protection;Over temperature protection;Under-voltage lockout
number of channels4
RDS(on)110mΩ;80mΩ
Control Input Logic-
Maximum Continuous Current-
Voltage - Supply-
Operating Temperature-40℃~+150℃
TypeHigh Side Switch;Low Side Switch

Introduction

AI Translation

The BTM7700G is part of the TrilithIC family containing three dies in one package: One double high-side switch and two low-side switches. The drains of these three vertical DMOS chips are mounted on separated lead frames. The sources are connected to individual pins, so the BTM7700G can be used in H-bridge- as well as in any other configuration. The double high-side switch is manufactured in SMART SIPMOS technology which combines low RDSON vertical DMOS power stages with CMOS circuitry for control, protection and diagnosis. To achieve low RDSON and fast switching performance, the low-side switches are manufactured in S-FET logic level technology.

Features

AI Translation
  • Quad D-MOS switch driver
  • Free configurable as bridge or quad-switch
  • Optimized for DC motor management applications
  • Low RDSON
  • High side: 110 mΩ typ. @25°C, 280 mΩ max. @ 150°C
  • Low side: 80 mΩ typ. @ 25°C, 200 mΩ max. @ 150°C
  • Peak current: typ. 9.5 A @ 25 °C
  • Very low quiescent current: typ. 5 μA @ 25 °C
  • Small outline, enhanced power PG-DSO-package
  • Operates up to 40 V
  • PWM frequencies up to 1 kHz
  • Load and GND-short-circuit-protection
  • Overtemperature shut down with hysteresis
  • Undervoltage detection with hysteresis
  • Status flag diagnosis
  • Internal clamp diodes
  • Isolated sources for external current sensing
  • Green Product (RoHS compliant)
  • AEC Qualified