LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX506BCWP+T

Manufacturer
MPN
MAX506BCWP+T
LCSC Part #
C2679988
Packaging
SOIC-20-300mil
Customer #
Key Attributes
Quad 8bit DACs with Rail-to-Rail Voltage Outputs
DatasheetMAXIM MAX506BCWP+T
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerMAXIM
PackagingSOIC-20-300mil
Settling Time6us
Operating Temperature0℃~+70℃
Voltage - Supply4.5V~5.5V
FunctionIntegrated buffer;Power-on reset
Integral non - linearity1LSB
Number of Channels4
Resolution (Bits)8
Interface Type-

Introduction

AI Translation

The MAX505 and MAX506 are CMOS, quad, 8-bit voltage-output digital-to-analog converters (DACs). The parts operate with a single +5V supply or dual ±5V supplies. Internal, precision output buffers swing rail-to-rail. The reference input range includes both supply rails. Offset, gain, and linearity are factory calibrated to provide 1LSB total unadjusted error (TUE) over the full operating temperature range. The MAX505 contains double-buffered logic inputs, which allow all analog outputs to be simultaneously updated using the asynchronous load DAC (LDAC) control signal. The MAX505 also has four separate reference inputs, allowing each DAC's full-scale range to be independently set. The MAX506 has separate input latches for each of its four DACs. Data is transferred to the input latches from a common 8-bit input port. The DACs are individually selected through address inputs A0 and A1, and updated by bringing WR low. All MAX506 DACs share a common reference input. All logic inputs are TTL and +5V CMOS compatible.

Features

AI Translation
  • Operate from Single +5V Supply or Dual ±5V Supplies
  • Output Buffer Amplifiers Swing Rail-to-Rail
  • Reference Input Range Includes Both Supply Rails
  • Factory-Calibrated for 1LSB TUE
  • Double-Buffered Digital Inputs (MAX505)
  • Microprocessor and TTL/CMOS Compatible
  • Require No External Adjustments
  • Pin-Compatible Upgrades to MX7225/MX7226
  • Now Available in Tiny SSOP Package

Applications

AI Translation
  • Minimum Component Count Analog Systems
  • Digital Offset/Gain Adjustment
  • Arbitrary Function Generators
  • Industrial Process Control
  • Automatic Test Equipment
  • Programmable Attenuators