LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX5322EAI+T product image
Images for reference only

MAXIM MAX5322EAI+T

Manufacturer
MPN
MAX5322EAI+T
LCSC Part #
C2679915
Packaging
SSOP-28
Customer #
Key Attributes
10V Dual 12bit Serial Voltage-Output DAC
DatasheetMAXIM MAX5322EAI+T
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.1758$ 21.18
200+$ 8.1948$ 1638.96
500+$ 7.9062$ 3953.10
1,000+$ 7.7643$ 7764.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerMAXIM
PackagingSSOP-28
Settling Time10us
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)200uA
FunctionBipolar output;Power-down mode;Power-on reset
Integral non - linearity1LSB
Number of Channels2
Resolution (Bits)12;-
Interface TypeSPI;QSPI

Features

AI Translation
  • The MAX5322 dual, 12-bit, serial-interface, digital-to-analog converter (DAC) provides bipolar ±5V to ±10V outputs from ±12V to ±15V analog power-supply voltages, or unipolar 5V to 10V outputs from a single 12V to 15V analog power-supply voltage.
  • The MAX5322 features excellent linearity with both integral nonlinearity (INL) and differential nonlinearity (DNL) guaranteed to ±1 LSB (max).
  • The device also features a fast 10μs to 0.5 LSB settling time, and a hardware-shutdown feature that reduces current consumption to 2.8μA.
  • The output goes to midscale at power-up in bipolar mode (0V), and to zero scale at power-up in unipolar mode (0V).
  • A clear input (CLR) asynchronously clears the DAC register and sets the outputs to 0V.
  • The outputs can be asynchronously updated with the load DAC (LDAC) input.
  • The device features a fast 10MHz SPI-/QSPI-/MICROWIRE-compatible serial interface that operates with 3V or 5V logic.
  • Additional features include a serial-data output (DOUT) for daisy chaining and read-back functions.
  • The MAX5322 requires external reference voltages of 2V to 5.25V and is available in a 28-pin SSOP package that operates over the extended (-40°C to +85°C) temperature range.
  • Unipolar or Bipolar Output-Voltage Ranges Unipolar: 0 to +2×VREF (Single or Dual Supply) Bipolar: -2×VREF to +2×VREF (Dual Supply)
  • Guaranteed INL ≤±1 LSB (max)
  • Guaranteed Monotonic: DNL ≤±1 LSB (max)
  • 10μs Settling Time to 0.5 LSB
  • Low 2.8μA Shutdown Current
  • Fast 10MHz SPI-/QSPI-/MICROWIRE-Compatible Serial Interface
  • Power-On Reset Sets DAC Output to 0V
  • Schmitt Trigger Inputs for Direct Optocoupler Interface
  • Serial-Data Output Allows Daisy-Chaining of Devices
  • 28-Pin SSOP (8mm x 10mm)

Applications

AI Translation
  • Motor Control
  • Automatic Test
  • Industrial Process Equipment (ATE) Controls
  • Analog I/O Boards
  • Industrial Automation
  • Data-Acquisition Systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX5322EAI+MAXIMSSOP-280$ 36.3267