MAXIM MAX521AEWG+T
| Manufacturer | |
| MPN | MAX521AEWG+T |
| LCSC Part # | C2679910 |
| Packaging | SO-24-300mil |
| Customer # | |
| Key Attributes | 6us 4.5V~5.5V 1.5LSB 8 I2C SO-24-300mil Digital to Analog Converters (DAC) RoHS |
| Datasheet | MAXIM MAX521AEWG+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | SO-24-300mil | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 1.5LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8 | |
| Interface Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | SO-24-300mil | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Function | Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 1.5LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8 | |
| Interface Type | I2C |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single ±5V supply
- Simple 2-wire serial interface
- I2C compatible
- Rail-to-rail output swing: unbuffered output (MAX520), buffered output (MAX521)
- ±1% trim output resistance (MAX520A)
- Ultra-low 4μA supply current (MAX520)
- Individual reference input per DAC
- Power-on reset clears all latches
- 4μA power-down mode
Applications
AI Translation
- Minimum component analog systems
- Digital offset/gain adjustment
- Industrial process control
- Automatic test equipment
- Programmable attenuators
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | SO-24-300mil | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 1.5LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8 | |
| Interface Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | SO-24-300mil | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Function | Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 1.5LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8 | |
| Interface Type | I2C |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single ±5V supply
- Simple 2-wire serial interface
- I2C compatible
- Rail-to-rail output swing: unbuffered output (MAX520), buffered output (MAX521)
- ±1% trim output resistance (MAX520A)
- Ultra-low 4μA supply current (MAX520)
- Individual reference input per DAC
- Power-on reset clears all latches
- 4μA power-down mode
Applications
AI Translation
- Minimum component analog systems
- Digital offset/gain adjustment
- Industrial process control
- Automatic test equipment
- Programmable attenuators
C2679910 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

