TI DAC80004IPWR
| Manufacturer | |
| MPN | DAC80004IPWR |
| LCSC Part # | C2679895 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | DACx0004 Four-Channel 16-Bit, 14-Bit, 12-Bit 1LSB INL Buffered Voltage Output Digital-to-Analog Converters |
| Datasheet | TI DAC80004IPWR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Settling Time | 8us | |
| Quiescent Current (Iq) | 3uA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Integrated buffer;Power-on reset;Power-down mode;Soft reset;Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Settling Time | 8us | |
| Quiescent Current (Iq) | 3uA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Integrated buffer;Power-on reset;Power-down mode;Soft reset;Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
Introduction
The DAC80004/70004/60004 (DACx0004) are 16-bit, 14-bit, and 12-bit high-precision, low-power, voltage-output, four-channel digital-to-analog converters (DACs), respectively. The DACx0004 devices are designed to guarantee monotonicity and feature excellent linearity of less than 1 LSB (maximum). The reference input of the DAC is buffered internally by a dedicated reference buffer. The DACx0004 devices are equipped with a power-on reset circuit to ensure that the DAC output powers up at zero scale or mid-scale (depending on the state of the POR pin) and remains in that state until a valid code is written to the device. These devices have very low current consumption (1 mA per channel), making them ideal for portable, battery-powered devices. These devices also include a power-down feature, which can reduce the current consumption at 5 V to 3 μA (typical). The DACx0004 devices use a general-purpose three-wire serial interface that operates at a clock rate of up to 50 MHz. The DACx0004 devices also include an SDO pin, which enables multiple devices to be connected in a daisy-chain configuration. This interface is compatible with standard SPI, QSPI, Microwire, and digital signal processor (DSP) interfaces. The DACx0004 devices are available in an easy-to-assemble 14-pin TSSOP package or an ultra-small 14-pin VSON package and are fully specified for operation over the extended industrial temperature range of -40°C to +125°C.
Features
- True 16-bit performance: 1 LSB INL/DNL (maximum)
- Ultra-low glitch impulse energy: 1nV-s
- Wide supply voltage range: 2.7V to 5.5V
- Output buffer supporting rail-to-rail operation
- Current consumption: 1mA/channel
- 50MHz, 4-wire or 3-wire SPI compatible interface
- SDO pin for readback and daisy-chain connection
- Power-on reset to zero-scale or midscale
- Temperature range: -40°C to +125°C
- Multiple packages: 14-pin VSON, 14-pin TSSOP
Applications
- Portable instrumentation
- PLC analog output modules (4mA - 20mA)
- Closed-loop servo control
- Data acquisition systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Settling Time | 8us | |
| Quiescent Current (Iq) | 3uA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Integrated buffer;Power-on reset;Power-down mode;Soft reset;Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Settling Time | 8us | |
| Quiescent Current (Iq) | 3uA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Integrated buffer;Power-on reset;Power-down mode;Soft reset;Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
Introduction
The DAC80004/70004/60004 (DACx0004) are 16-bit, 14-bit, and 12-bit high-precision, low-power, voltage-output, four-channel digital-to-analog converters (DACs), respectively. The DACx0004 devices are designed to guarantee monotonicity and feature excellent linearity of less than 1 LSB (maximum). The reference input of the DAC is buffered internally by a dedicated reference buffer. The DACx0004 devices are equipped with a power-on reset circuit to ensure that the DAC output powers up at zero scale or mid-scale (depending on the state of the POR pin) and remains in that state until a valid code is written to the device. These devices have very low current consumption (1 mA per channel), making them ideal for portable, battery-powered devices. These devices also include a power-down feature, which can reduce the current consumption at 5 V to 3 μA (typical). The DACx0004 devices use a general-purpose three-wire serial interface that operates at a clock rate of up to 50 MHz. The DACx0004 devices also include an SDO pin, which enables multiple devices to be connected in a daisy-chain configuration. This interface is compatible with standard SPI, QSPI, Microwire, and digital signal processor (DSP) interfaces. The DACx0004 devices are available in an easy-to-assemble 14-pin TSSOP package or an ultra-small 14-pin VSON package and are fully specified for operation over the extended industrial temperature range of -40°C to +125°C.
Features
- True 16-bit performance: 1 LSB INL/DNL (maximum)
- Ultra-low glitch impulse energy: 1nV-s
- Wide supply voltage range: 2.7V to 5.5V
- Output buffer supporting rail-to-rail operation
- Current consumption: 1mA/channel
- 50MHz, 4-wire or 3-wire SPI compatible interface
- SDO pin for readback and daisy-chain connection
- Power-on reset to zero-scale or midscale
- Temperature range: -40°C to +125°C
- Multiple packages: 14-pin VSON, 14-pin TSSOP
Applications
- Portable instrumentation
- PLC analog output modules (4mA - 20mA)
- Closed-loop servo control
- Data acquisition systems
C2679895 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



